FILTER 4POLE CTR FREQ 1090.0MHZ - 6DFC-1090C-10
Rf Specific Filter Bandpass 1.09GHz Center Toko America Inc 6DFC-1090C-10
| Digi-Key Part Number | 6DFC-1090C-10-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 6DFC-1090C-10 | |||
| Description | FILTER 4POLE CTR FREQ 1090.0MHZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rf Specific Filter Bandpass 1.09GHz Center Toko America Inc 6DFC-1090C-10
| Technical/Catalog Information | 6DFC-1090C-10 |
| Vendor | Toko America Inc |
| Category | Filters |
| Bandwidth | 7.5MHz |
| Frequency | 1.09GHz Center |
| Filter Type | Bandpass |
| Insertion Loss | 3dB |
| Ripple | 1dB |
| Package / Case | 1.063" L x 0.256" W x 0.472" H (27.00mm x 6.50mm x 12.00mm) |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6DFC 1090C 10 6DFC1090C10 |
FILTER 4POLE CTR FREQ 1090.0MHZ - 6DFC-1090C-10 (6DFC-1090C-10-ND)
Related parts Rf Specific Filter Bandpass 1.09GHz Center Toko America Inc 6DFC-1090C-10FILTER 4POLE CTR FREQ 1090.0MHZ - 6DFC-1090C-10
Order 'filter 4pole ctr freq 1090.0mhz - 6DFC-1090C-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 6DFC-1090C-10-ND.
FILTER FM CERM 280KHZ TYPE CFSK - SK107M1N-AO-10
Order 'filter fm cerm 280khz type cfsk - SK107M1N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2304-ND.
FILTER FM CERM 110KHZ TYPE CFSK - SK107M5N-AO-10
Order 'filter fm cerm 110khz type cfsk - SK107M5N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2309-ND.
FILTER FM CERM 330KHZ TYPE CFSK - SK107MON-AO-10
Order 'filter fm cerm 330khz type cfsk - SK107MON-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2310-ND.
FILTER FM CERM 380KHZ TYPE CFSK - SK107MAN-AO-10
Order 'filter fm cerm 380khz type cfsk - SK107MAN-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2311-ND.
CERAMIC FILTER 10.7MHZ ECFSK TYP - ESK107M1-AO-10
Order 'ceramic filter 10.7mhz ecfsk typ - ESK107M1-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number ESK107M1-AO-10-ND.
FILTER FM CERM 280KHZ TYPE CFSK - #SK107M1N-AO-10
Order 'filter fm cerm 280khz type cfsk - #SK107M1N-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107M1N-AO-10-ND.
FILTER FM CERM 380KHZ TYPE CFSK - #SK107MAN-AO-10
Order 'filter fm cerm 380khz type cfsk - #SK107MAN-AO-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number #SK107MAN-AO-10-ND.
FILTER DIALECTRIC 5POLE 6DFSC - 6DFSD-1030C-10
Order 'filter dialectric 5pole 6dfsc - 6DFSD-1030C-10' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number 6DFSD-1030C-10-ND.
FILTER FM CERM 230KHZ TYPE CFSK - SK107M2N-AO-20
Order 'filter fm cerm 230khz type cfsk - SK107M2N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2306-ND.
FILTER FM CERM 180KHZ TYPE CFSK - SK107M3N-AO-20
Order 'filter fm cerm 180khz type cfsk - SK107M3N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2307-ND.
FILTER FM CERM 150KHZ TYPE CFSK - SK107M4N-AO-20
Order 'filter fm cerm 150khz type cfsk - SK107M4N-AO-20' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2308-ND.
FILTER CERAMIC AM 4KHZ TYPE CFM2 - AHCFM2-455AL
Order 'filter ceramic am 4khz type cfm2 - AHCFM2-455AL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2330-ND.
FILTER CERAMIC AM 6KHZ TYPE CFM2 - AHCFM2-455BL
Order 'filter ceramic am 6khz type cfm2 - AHCFM2-455BL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2331-ND.
FILTER CERAMIC AM 8KHZ TYPE CFM2 - AHCFM2-455CL
Order 'filter ceramic am 8khz type cfm2 - AHCFM2-455CL' online from Digi-Key. Manufactured by Toko America Inc. Digi-Key part number TK2332-ND.
Options for Rf Specific Filter Bandpass 1.09GHz Center Toko America Inc 6DFC-1090C-10
Send this link via E-Mail
Help With This Screen
