47pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA470JAT2A
CAP CERM 47PF 5% 16V NP0 0201 - 0201YA470JAT2A - Capacitors
| Digi-Key Part Number | 478-1022-2-ND |
15000 30000 |
.04500 .03500 |
Extended Price
675.00 1050.00 |
| Manufacturer Part Number | 0201YA470JAT2A | |||
| Description | CAP CERM 47PF 5% 16V NP0 0201 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0201YA470JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 47pF |
| Voltage - Rated | 16V |
| Tolerance | ±5% |
| Package / Case | 0201 (0603 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0201YA470JAT2A 0201YA470JAT2A 478 1022 2 ND 47810222ND 478-1022-2 |
CAP CERM 47PF 5% 16V NP0 0201 - 0201YA470JAT2A (478-1022-2-ND) - Capacitors
Related parts 47pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA470JAT2A47pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 16V 0201YA470JAT2A
Order 'cap cerm 47pf 5% 16v np0 0201 - 0201YA470JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1022-1-ND.
47pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA470JAT2A
Order 'cap cerm 47pf 5% 16v np0 0201 - 0201YA470JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1022-2-ND.
47pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 16V 0201YA470JAT2A
Order 'cap cerm 47pf 5% 16v np0 0201 - 0201YA470JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1022-6-ND.
39pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 16V 0201YA390JAT2A
Order 'cap cerm 39pf 5% 16v np0 0201 - 0201YA390JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1021-1-ND.
39pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA390JAT2A
Order 'cap cerm 39pf 5% 16v np0 0201 - 0201YA390JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1021-2-ND.
39pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 16V 0201YA390JAT2A
Order 'cap cerm 39pf 5% 16v np0 0201 - 0201YA390JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1021-6-ND.
56pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 16V 0201YA560JAT2A
Order 'cap cerm 56pf 5% 16v np0 0201 - 0201YA560JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1023-1-ND.
56pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA560JAT2A
Order 'cap cerm 56pf 5% 16v np0 0201 - 0201YA560JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1023-2-ND.
56pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 16V 0201YA560JAT2A
Order 'cap cerm 56pf 5% 16v np0 0201 - 0201YA560JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1023-6-ND.
68pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 16V 0201YA680JAT2A
Order 'cap cerm 68pf 5% 16v np0 0201 - 0201YA680JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1024-1-ND.
68pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA680JAT2A
Order 'cap cerm 68pf 5% 16v np0 0201 - 0201YA680JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1024-2-ND.
68pF Ceramic Capacitor AVX Corporation (VA) 0201 (0603 metric) 16V 0201YA680JAT2A
Order 'cap cerm 68pf 5% 16v np0 0201 - 0201YA680JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1024-6-ND.
47pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A470JAT2A
Order 'cap cerm 47pf 5% 50v np0 0402 - 04025A470JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1078-1-ND.
47pF Ceramic Capacitor AVX Corporation 0402 (1005 metric) 50V 04025A470JAT2A
Order 'cap cerm 47pf 5% 50v np0 0402 - 04025A470JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1078-2-ND.
47pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025A470JAT2A
Order 'cap cerm 47pf 5% 50v np0 0402 - 04025A470JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1078-6-ND.
Options for 47pF Ceramic Capacitor AVX Corporation 0201 (0603 metric) 16V 0201YA470JAT2A
Send this link via E-Mail
Help With This Screen
