DC FILTER MODULE 75V 20A T/H - FLTR100V20
| Digi-Key Part Number | FLTR100V20-ND |
80 |
25.19988 |
Extended Price
2015.99 |
| Manufacturer Part Number | FLTR100V20 | |||
| Description | DC FILTER MODULE 75V 20A T/H | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FLTR100V20 |
| Vendor | Lineage Power |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FLTR100V20 FLTR100V20 |
FLTR100V20 Specification Sheet
DC FILTER MODULE 75V 20A T/H - FLTR100V20 (FLTR100V20-ND)
Related parts:DC FILTER MODULE 75V 20A T/H - FLTR100V20
Order 'dc filter module 75v 20a t/h - FLTR100V20' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FLTR100V20-ND.
DC FILTER MODULE 75V 10A T/H - FLTR100V10
Order 'dc filter module 75v 10a t/h - FLTR100V10' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FLTR100V10-ND.
DC FILTER MODULE 75V 5A T/H - FLTR75V05
Order 'dc filter module 75v 5a t/h - FLTR75V05' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FLTR75V05-ND.
FILTER MOD 75V 20A PC MOUNT - FLTR100V20Z
Order 'filter mod 75v 20a pc mount - FLTR100V20Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1102-ND.
FILTER MOD 75V 10A PC MOUNT - FLTR100V10Z
Order 'filter mod 75v 10a pc mount - FLTR100V10Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1101-ND.
FILTER MOD 75V 5A PC MOUNT - FLTR75V05Z
Order 'filter mod 75v 5a pc mount - FLTR75V05Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1103-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1000-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1000-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1001-1-ND.
CONVERTER DC/DC 5.0V OUT 3A SMD - AXA003A0X4-SR
Order 'converter dc/dc 5.0v out 3a smd - AXA003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1001-2-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1002-ND.
CONVERTER DC/DC 5.0V OUT 3A SIP - AXA003A0X4
Order 'converter dc/dc 5.0v out 3a sip - AXA003A0X4' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1003-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1004-1-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X-SR' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1004-2-ND.
CONVERTER DC/DC 3.3V OUT 3A SMD - AXH003A0X4-SR
Order 'converter dc/dc 3.3v out 3a smd - AXH003A0X4-SR' online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1005-1-ND.
Send this link via E-Mail
Help With This Screen