DC FILTER MODULE 75V 10A T/H - FLTR100V10 - Filters
- 10A Emi Line Filter Filter Power Line Lineage Power FLTR100V10
| Digi-Key Part Number | FLTR100V10-ND |
128 |
14.40000 |
Extended Price
1843.20 |
| Manufacturer Part Number | FLTR100V10 | |||
| Description | DC FILTER MODULE 75V 10A T/H | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - 10A Emi Line Filter Filter Power Line Lineage Power FLTR100V10
| Technical/Catalog Information | FLTR100V10 |
| Vendor | Lineage Power |
| Category | Filters |
| Inductance | - |
| Current | 10A |
| Filter Type | Power Line |
| Termination Style | PCB Pins |
| Mounting Type | Through Hole |
| Voltage - Rated | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FLTR100V10 FLTR100V10 |
FLTR100V10 Specification Sheet
DC FILTER MODULE 75V 10A T/H - FLTR100V10 (FLTR100V10-ND) - Filters
Related parts - 10A Emi Line Filter Filter Power Line Lineage Power FLTR100V10DC FILTER MODULE 75V 10A T/H - FLTR100V10
Order 'dc filter module 75v 10a t/h - FLTR100V10' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FLTR100V10-ND.
DC FILTER MODULE 75V 20A T/H - FLTR100V20
Order 'dc filter module 75v 20a t/h - FLTR100V20' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FLTR100V20-ND.
DC FILTER MODULE 75V 5A T/H - FLTR75V05
Order 'dc filter module 75v 5a t/h - FLTR75V05' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number FLTR75V05-ND.
FILTER MOD 75V 10A PC MOUNT - FLTR100V10Z
Order 'filter mod 75v 10a pc mount - FLTR100V10Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1101-ND.
FILTER MOD 75V 20A PC MOUNT - FLTR100V20Z
Order 'filter mod 75v 20a pc mount - FLTR100V20Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1102-ND.
FILTER MOD 75V 5A PC MOUNT - FLTR75V05Z
Order 'filter mod 75v 5a pc mount - FLTR75V05Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1103-ND.
CONVER DC/DC 0.75 5.5V @ 10A SIP - AXA010A0X3
Order 'conver dc/dc 0.75 5.5v @ 10a sip - AXA010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1013-ND.
CONVE DC/DC 0.75 3.63V @ 10A SIP - AXH010A0X3
Order 'conve dc/dc 0.75 3.63v @ 10a sip - AXH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1015-ND.
CONVER DC/DC 0.75 5.5V @ 10A SIP - ATA010A0X3
Order 'conver dc/dc 0.75 5.5v @ 10a sip - ATA010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1030-ND.
CONVER DC/DC 0.75 5.5V @ 10A SIP - ATA010A0X43
Order 'conver dc/dc 0.75 5.5v @ 10a sip - ATA010A0X43' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1031-ND.
CONVE DC/DC 0.75 3.63V @ 10A SIP - ATH010A0X3
Order 'conve dc/dc 0.75 3.63v @ 10a sip - ATH010A0X3' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1034-ND.
CONVE DC/DC 0.75 3.63V @ 10A SIP - ATH010A0X43
Order 'conve dc/dc 0.75 3.63v @ 10a sip - ATH010A0X43' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1035-ND.
CONVER DC/DC 0.75 5.5V @ 10A SIP - AXA010A0X3Z
Order 'conver dc/dc 0.75 5.5v @ 10a sip - AXA010A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1062-ND.
CONVE DC/DC 0.75 3.63V @ 10A SIP - AXH010A0X3Z
Order 'conve dc/dc 0.75 3.63v @ 10a sip - AXH010A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1064-ND.
CONVER DC/DC 0.75 5.5V @ 10A SIP - ATA010A0X3Z
Order 'conver dc/dc 0.75 5.5v @ 10a sip - ATA010A0X3Z' online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1079-ND.
Options for - 10A Emi Line Filter Filter Power Line Lineage Power FLTR100V10
Send this link via E-Mail
Help With This Screen
