T FILTER 20PIN 25 OHM/200PF - 2CFB250201MW20T - Filters
| Digi-Key Part Number | CFB250201W-ND |
1 10 100 500 1000 |
3.27000 3.07800 2.99000 2.28000 2.00999 |
Extended Price
3.27 30.78 299.00 1140.00 2009.99 |
| Manufacturer Part Number | 2CFB250201MW20T | |||
| Description | T FILTER 20PIN 25 OHM/200PF | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 2CFB250201MW20T |
| Vendor | Bourns Inc. |
| Category | Filters |
| Filter Type | * |
| Package / Case | * |
| Packaging | * |
| Frequency | * |
| Bandwidth | * |
| Insertion Loss | * |
| Ripple | * |
| Selectivity | * |
| Mounting Type | * |
| Other Names |
2CFB250201MW20T 2CFB250201MW20T CFB250201W ND CFB250201WND CFB250201W |
T FILTER 20PIN 25 OHM/200PF - 2CFB250201MW20T (CFB250201W-ND) - Filters
Related parts Filters :T FILTER 20PIN 25 OHM/200PF - 2CFB250201MW20T
Order 't filter 20pin 25 ohm/200pf - 2CFB250201MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB250201W-ND.
T FILTER 20PIN 25 OHM/200PF - 2CFB250201MQ20T
Order 't filter 20pin 25 ohm/200pf - 2CFB250201MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB250201Q-ND.
T FILTER 20PIN 25 OHM/100PF - 2CFB250101MQ20T
Order 't filter 20pin 25 ohm/100pf - 2CFB250101MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB250101Q-ND.
T FILTER 20PIN 25 OHM/100PF - 2CFB250101MW20T
Order 't filter 20pin 25 ohm/100pf - 2CFB250101MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB250101W-ND.
T FILTER 20PIN 100 OHM/100PF - 2CFB101101MQ20T
Order 't filter 20pin 100 ohm/100pf - 2CFB101101MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB101101Q-ND.
T FILTER 20PIN 100 OHM/100PF - 2CFB101101MW20T
Order 't filter 20pin 100 ohm/100pf - 2CFB101101MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB101101W-ND.
T FILTER 20PIN 33 OHM/180PF - 2CFB330181MQ20T
Order 't filter 20pin 33 ohm/180pf - 2CFB330181MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB330181Q-ND.
T FILTER 20PIN 33 OHM/180PF - 2CFB330181MW20T
Order 't filter 20pin 33 ohm/180pf - 2CFB330181MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB330181W-ND.
T FILTER 20PIN 39 OHM/50PF - 2CFB390500MQ20T
Order 't filter 20pin 39 ohm/50pf - 2CFB390500MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB390500Q-ND.
T FILTER 20PIN 39 OHM/50PF - 2CFB390500MW20T
Order 't filter 20pin 39 ohm/50pf - 2CFB390500MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB390500W-ND.
T FILTER 20PIN 47 OHM/33PF - 2CFB470330MQ20T
Order 't filter 20pin 47 ohm/33pf - 2CFB470330MQ20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB470330Q-ND.
T FILTER 20PIN 47 OHM/33PF - 2CFB470330MW20T
Order 't filter 20pin 47 ohm/33pf - 2CFB470330MW20T' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CFB470330W-ND.
RES 25 OHM 800W 5% SMD - CHF190104CBF250R
Order 'res 25 ohm 800w 5% smd - CHF190104CBF250R' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CHF190104CBF250R-ND.
RESNET 22 OHM 20PIN ISOLATE QSOP - 2QSP20-TJ1-220
Order 'resnet 22 ohm 20pin isolate qsop - 2QSP20-TJ1-220' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2QSP20-TJ1-220-ND.
RESNET 33 OHM 20PIN ISOLATE QSOP - 2QSP20-TJ1-330
Order 'resnet 33 ohm 20pin isolate qsop - 2QSP20-TJ1-330' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 2QSP20-TJ1-330-ND.
Send this link via E-Mail
Help With This Screen