FILTER LOW PASS 1950MHZ 0603 SMD - LP0603A1950ANTR
| Digi-Key Part Number | 478-2913-1-ND |
1 10 100 250 500 1000 |
1.09000 .94300 .87000 .72500 .65250 .58000 |
Extended Price
1.09 9.43 87.00 181.25 326.25 580.00 |
| Manufacturer Part Number | LP0603A1950ANTR | |||
| Description | FILTER LOW PASS 1950MHZ 0603 SMD | |||
| Quantity Available | 111 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LP0603A1950ANTR |
| Vendor | AVX Corp. |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Frequency Range | 1.92 GHz ~ 1.98 GHz |
| Attenuation (Min) | 27.0 dB @ 3900 MHz |
| Attenuation (Min) | 15.0 dB @ 5850 MHz |
| Packaging | Cut Tape |
| Impedance | 50.00 Ohms [Typ] |
| Insertion Loss | 0.50 dB [Max] |
| Insertion Loss | 0.30 dB [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Power | 3.00 W [Typ] |
| VSWR | 1.4 dB Max |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LP0603A1950ANTR LP0603A1950ANTR 478 2913 1 ND 47829131ND 478-2913-1 |
LP0603A1950ANTR Specification Sheet
FILTER LOW PASS 1950MHZ 0603 SMD - LP0603A1950ANTR (478-2913-1-ND)
Related parts:FILTER LOW PASS 1950MHZ 0603 SMD - LP0603A1950ANTR
Order 'filter low pass 1950mhz 0603 smd - LP0603A1950ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2913-1-ND.
FILTER LOW PASS 1950MHZ 0603 SMD - LP0603A1950ANTR
Order 'filter low pass 1950mhz 0603 smd - LP0603A1950ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2913-2-ND.
FILTER LOW PASS 1950MHZ 0603 SMD - LP0603A1950ANTR
Order 'filter low pass 1950mhz 0603 smd - LP0603A1950ANTR' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-2913-6-ND.
FILTER LOW PASS 902MHZ 0603 SMD - LP0603A0902ANTR
Order 'filter low pass 902mhz 0603 smd - LP0603A0902ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2908-1-ND.
FILTER LOW PASS 902MHZ 0603 SMD - LP0603A0902ANTR
Order 'filter low pass 902mhz 0603 smd - LP0603A0902ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2908-2-ND.
FILTER LOW PASS 947MHZ 0603 SMD - LP0603A0947ANTR
Order 'filter low pass 947mhz 0603 smd - LP0603A0947ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2909-1-ND.
FILTER LOW PASS 947MHZ 0603 SMD - LP0603A0947ANTR
Order 'filter low pass 947mhz 0603 smd - LP0603A0947ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2909-2-ND.
FILTER LOW PASS 1747MHZ 0603 SMD - LP0603A1747ANTR
Order 'filter low pass 1747mhz 0603 smd - LP0603A1747ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2910-1-ND.
FILTER LOW PASS 1747MHZ 0603 SMD - LP0603A1747ANTR
Order 'filter low pass 1747mhz 0603 smd - LP0603A1747ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2910-2-ND.
FILTER LOW PASS 1842MHZ 0603 SMD - LP0603A1842ANTR
Order 'filter low pass 1842mhz 0603 smd - LP0603A1842ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2911-1-ND.
FILTER LOW PASS 1842MHZ 0603 SMD - LP0603A1842ANTR
Order 'filter low pass 1842mhz 0603 smd - LP0603A1842ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2911-2-ND.
FILTER LOW PASS 1880MHZ 0603 SMD - LP0603A1880ANTR
Order 'filter low pass 1880mhz 0603 smd - LP0603A1880ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2912-1-ND.
FILTER LOW PASS 1880MHZ 0603 SMD - LP0603A1880ANTR
Order 'filter low pass 1880mhz 0603 smd - LP0603A1880ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2912-2-ND.
FILTER LOW PASS 2140MHZ 0603 SMD - LP0603A2140ANTR
Order 'filter low pass 2140mhz 0603 smd - LP0603A2140ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2914-1-ND.
FILTER LOW PASS 2140MHZ 0603 SMD - LP0603A2140ANTR
Order 'filter low pass 2140mhz 0603 smd - LP0603A2140ANTR' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-2914-2-ND.
Send this link via E-Mail
Help With This Screen