FILTER LINE 1MH 20A HORIZONTAL - TF6029S-102Y20R0-01
| Digi-Key Part Number | TF6029S102Y20R001-ND |
10 |
24.00000 |
Extended Price
240.00 |
| Manufacturer Part Number | TF6029S-102Y20R0-01 | |||
| Description | FILTER LINE 1MH 20A HORIZONTAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF6029S-102Y20R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 1mH |
| Impedance | - |
| DC Resistance (DCR) | 5.000 mOhm Max |
| Current | 20A |
| Filter Type | Common Mode - 2 Line Array |
| Series | TF |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF6029S 102Y20R0 01 TF6029S102Y20R001 TF6029S102Y20R001 ND TF6029S102Y20R001ND TF6029S102Y20R001 |
TF6029S-102Y20R0-01 Specification Sheet
FILTER LINE 1MH 20A HORIZONTAL - TF6029S-102Y20R0-01 (TF6029S102Y20R001-ND)
Related parts :FILTER LINE 1MH 20A HORIZONTAL - TF6029S-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6029S-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6029S102Y20R001-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF4930HU-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF4930HU-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4930HU102Y20R00-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6035T-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6035T-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T102Y20R001-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6136HU-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6136HU-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6136HU102Y20R00-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6332TU-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6332TU-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6332TU102Y20R00-ND.
FILTER LINE 1MH 20A HORIZONTAL - TF6340TU-102Y20R0-01
Order 'filter line 1mh 20a horizontal - TF6340TU-102Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6340TU102Y20R00-ND.
FILTER LINE 0.3MH 20A HORIZONTAL - TF3424HU-301Y20R0-01
Order 'filter line 0.3mh 20a horizontal - TF3424HU-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3424HU301Y20R00-ND.
FILTER LINE 1MH 10A HORIZONTAL - TF3524B-102Y10R0-01
Order 'filter line 1mh 10a horizontal - TF3524B-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-102Y10R0-01-ND.
FILTER LINE 0.3MH 20A HORIZONTAL - TF3524B-301Y20R0-01
Order 'filter line 0.3mh 20a horizontal - TF3524B-301Y20R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-301Y20R0-01-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF3524TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF3524TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU102Y5R001-ND.
FILTER LINE 1MH 1.5A HORIZONTAL - TF1028S-102Y1R5-01
Order 'filter line 1mh 1.5a horizontal - TF1028S-102Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1028S-102Y1R501-ND.
FILTER LINE 1MH 2A HORIZONTAL - TF2320HU-102Y2R0-01
Order 'filter line 1mh 2a horizontal - TF2320HU-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU102Y2R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF2320HU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF2320HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU102Y5R001-ND.
FILTER LINE 1MH 3A HORIZONTAL - TF2519HU-102Y3R0-01
Order 'filter line 1mh 3a horizontal - TF2519HU-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU102Y3R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF2519HU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF2519HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU102Y5R001-ND.
Send this link via E-Mail
Help With This Screen