FILTER LINE 1MH 5A HORIZONTAL - TF5228TU-102Y5R0-01 - Filters
| Digi-Key Part Number | TF5228TU102Y5R001-ND |
10 |
7.00000 |
Extended Price
70.00 |
| Manufacturer Part Number | TF5228TU-102Y5R0-01 | |||
| Description | FILTER LINE 1MH 5A HORIZONTAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TF5228TU-102Y5R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 1mH |
| Impedance | - |
| DC Resistance (DCR) | 45.00 mOhm Max |
| Current | 5A |
| Filter Type | Common Mode - 3 Line Array |
| Series | TF |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF5228TU 102Y5R0 01 TF5228TU102Y5R001 TF5228TU102Y5R001 ND TF5228TU102Y5R001ND TF5228TU102Y5R001 |
FILTER LINE 1MH 5A HORIZONTAL - TF5228TU-102Y5R0-01 (TF5228TU102Y5R001-ND) - Filters
Related parts Filters:FILTER LINE 1MH 5A HORIZONTAL - TF5228TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF5228TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF5228TU102Y5R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF3524TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF3524TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU102Y5R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF2320HU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF2320HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU102Y5R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF2519HU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF2519HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU102Y5R001-ND.
FILTER LINE 1MH 5A VERTICAL - TF2326VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2326VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2326VU102Y5R001-ND.
FILTER LINE 1MH 5A VERTICAL - TF2420VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2420VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2420VU102Y5R001-ND.
FILTER LINE 1MH 5A VERTICAL - TF2527VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2527VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU102Y5R001-ND.
FILTER LINE 1MH 10A HORIZONTAL - TF5228TU-102Y10R0-01
Order 'filter line 1mh 10a horizontal - TF5228TU-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF5228TU102Y10R00-ND.
FILTER LINE 5MH 5A HORIZONTAL - TF5228TU-502Y5R0-01
Order 'filter line 5mh 5a horizontal - TF5228TU-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF5228TU502Y5R001-ND.
FILTER LINE 0.1MH 5A HORIZONTAL - TF2514HU-101Y5R0-01
Order 'filter line 0.1mh 5a horizontal - TF2514HU-101Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2514HU101Y5R001-ND.
FILTER LINE 1.5MH 5A HORIZONTAL - TF2720B-152Y5R0-01
Order 'filter line 1.5mh 5a horizontal - TF2720B-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-152Y5R0-01-ND.
FILTER LINE 1MH 10A HORIZONTAL - TF3524B-102Y10R0-01
Order 'filter line 1mh 10a horizontal - TF3524B-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-102Y10R0-01-ND.
FILTER LINE 5MH 5A HORIZONTAL - TF3524B-502Y5R0-01
Order 'filter line 5mh 5a horizontal - TF3524B-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-502Y5R0-01-ND.
FILTER LINE 2MH 5A HORIZONTAL - TF3524TU-202Y5R0-01
Order 'filter line 2mh 5a horizontal - TF3524TU-202Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU202Y5R001-ND.
FILTER LINE 1MH 1.5A HORIZONTAL - TF1028S-102Y1R5-01
Order 'filter line 1mh 1.5a horizontal - TF1028S-102Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1028S-102Y1R501-ND.
Send this link via E-Mail
Help With This Screen