Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER LINE 1MH 15A HORIZONTAL - TF4825S-102Y15R0-01 - Filters

Digi-Key Part Number TF4825S102Y15R001-ND
Price Break
10
Unit Price
16.00000
Extended Price
160.00
Manufacturer Part NumberTF4825S-102Y15R0-01
DescriptionFILTER LINE 1MH 15A HORIZONTAL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTF4825S-102Y15R0-01
VendorTDK Corporation
CategoryFilters
Inductance1mH
Impedance-
DC Resistance (DCR)7.500 mOhm Max
Current15A
Filter TypeCommon Mode - 2 Line Array
SeriesTF
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TF4825S 102Y15R0 01
TF4825S102Y15R001
TF4825S102Y15R001 ND
TF4825S102Y15R001ND
TF4825S102Y15R001

TF4825S-102Y15R0-01 Specification Sheet

Image of FILTER LINE 1MH 15A HORIZONTAL - TF4825S-102Y15R0-01

FILTER LINE 1MH 15A HORIZONTAL - TF4825S-102Y15R0-01 (TF4825S102Y15R001-ND) - Filters

Related parts Filters:
FILTER LINE 1MH 15A HORIZONTAL - TF4825S-102Y15R0-01
 Order 'filter line 1mh 15a horizontal - TF4825S-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4825S102Y15R001-ND.
FILTER LINE 1MH 15A HORIZONTAL - TF3424HU-102Y15R0-01
 Order 'filter line 1mh 15a horizontal - TF3424HU-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3424HU102Y15R00-ND.
FILTER LINE 1MH 15A HORIZONTAL - TF4131HU-102Y15R0-01
 Order 'filter line 1mh 15a horizontal - TF4131HU-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4131HU102Y15R00-ND.
FILTER LINE 1MH 1.5A HORIZONTAL - TF1028S-102Y1R5-01
 Order 'filter line 1mh 1.5a horizontal - TF1028S-102Y1R5-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1028S-102Y1R501-ND.
FILTER LINE 1MH 15A VERTICAL - TF3423VU-102Y15R0-01
 Order 'filter line 1mh 15a vertical - TF3423VU-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3423VU102Y15R00-ND.
FILTER LINE 1MH 15A VERTICAL - TF3435VU-102Y15R0-01
 Order 'filter line 1mh 15a vertical - TF3435VU-102Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3435VU102Y15R00-ND.
FILTER LINE 1MH 10A HORIZONTAL - TF3524B-102Y10R0-01
 Order 'filter line 1mh 10a horizontal - TF3524B-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-102Y10R0-01-ND.
FILTER LINE 0.6MH 15A HORIZONTAL - TF3524B-601Y15R0-01
 Order 'filter line 0.6mh 15a horizontal - TF3524B-601Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524B-601Y15R0-01-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF3524TU-102Y5R0-01
 Order 'filter line 1mh 5a horizontal - TF3524TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU102Y5R001-ND.
FILTER LINE 0.5MH 15A HORIZONTAL - TF4333TU-501Y15R0-01
 Order 'filter line 0.5mh 15a horizontal - TF4333TU-501Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4333TU501Y15R00-ND.
FILTER LINE 1.6MH 15A HORIZONTAL - TF6035T-162Y15R0-01
 Order 'filter line 1.6mh 15a horizontal - TF6035T-162Y15R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF6035T162Y15R001-ND.
FILTER LINE 1MH 2A HORIZONTAL - TF2320HU-102Y2R0-01
 Order 'filter line 1mh 2a horizontal - TF2320HU-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU102Y2R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF2320HU-102Y5R0-01
 Order 'filter line 1mh 5a horizontal - TF2320HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU102Y5R001-ND.
FILTER LINE 1MH 3A HORIZONTAL - TF2519HU-102Y3R0-01
 Order 'filter line 1mh 3a horizontal - TF2519HU-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU102Y3R001-ND.
FILTER LINE 1MH 5A HORIZONTAL - TF2519HU-102Y5R0-01
 Order 'filter line 1mh 5a horizontal - TF2519HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU102Y5R001-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER LINE 1MH 15A HORIZONTAL - TF4131HU-102Y15R0-01 Next: FILTER LINE 1MH 15A VERTICAL - TF3423VU-102Y15R0-01