FILTER LINE 4MH 4A VERTICAL - TF2528S-402Y4R0-K1 - Filters
| Digi-Key Part Number | TF2528S-402Y4R0K1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TF2528S-402Y4R0-K1 | |||
| Description | FILTER LINE 4MH 4A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF2528S-402Y4R0-K1 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 4mH |
| Impedance | - |
| DC Resistance (DCR) | 100.0 mOhm Max |
| Current | 4A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 1.063" L x 0.827" W x 1.102" H (27.00mm x 21.00mm x 28.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF2528S 402Y4R0 K1 TF2528S402Y4R0K1 TF2528S 402Y4R0K1 ND TF2528S402Y4R0K1ND TF2528S-402Y4R0K1 |
FILTER LINE 4MH 4A VERTICAL - TF2528S-402Y4R0-K1 (TF2528S-402Y4R0K1-ND) - Filters
Related parts Filters :FILTER LINE 4MH 4A VERTICAL - TF2528S-402Y4R0-K1
Order 'filter line 4mh 4a vertical - TF2528S-402Y4R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-402Y4R0K1-ND.
FILTER LINE 4MH 4A VERTICAL - TF2628V-402Y4R0-01
Order 'filter line 4mh 4a vertical - TF2628V-402Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-402Y4R0-01-ND.
FILTER LINE 4MH 4A HORIZONTAL - TF2720B-402Y4R0-01
Order 'filter line 4mh 4a horizontal - TF2720B-402Y4R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2720B-402Y4R0-01-ND.
FILTER LINE 4MH 6A VERTICAL - TF3233S-402Y6R0-K1
Order 'filter line 4mh 6a vertical - TF3233S-402Y6R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3233S-402Y6R0K1-ND.
FILTER LINE 7MH 4A VERTICAL - TF3233S-702Y4R0-K1
Order 'filter line 7mh 4a vertical - TF3233S-702Y4R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3233S-702Y4R0K1-ND.
FILTER LINE 1.5MH 5A VERTICAL - TF2528S-152Y5R0-K1
Order 'filter line 1.5mh 5a vertical - TF2528S-152Y5R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-152Y5R0K1-ND.
FILTER LINE 0.45MH 10A VERTICAL - TF2528S-451Y10R0-K1
Order 'filter line 0.45mh 10a vertical - TF2528S-451Y10R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S451Y10R0K1-ND.
FILTER LINE 0.8MH 8A VERTICAL - TF2528S-801Y8R0-K1
Order 'filter line 0.8mh 8a vertical - TF2528S-801Y8R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-801Y8R0K1-ND.
FILTER LINE 5MH 3A VERTICAL - TF2528S-502Y3R0-K1
Order 'filter line 5mh 3a vertical - TF2528S-502Y3R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-502Y3R0K1-ND.
FILTER LINE 7MH 2.5A VERTICAL - TF2528S-702Y2R5-K1
Order 'filter line 7mh 2.5a vertical - TF2528S-702Y2R5-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-702Y2R5K1-ND.
FILTER LINE 4MH 1A VERTICAL - HF2018R-402Y1R0-01
Order 'filter line 4mh 1a vertical - HF2018R-402Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-402Y1R001-ND.
FILTER LINE 4MH 1A VERTICAL - HF2022R-402Y1R0-01
Order 'filter line 4mh 1a vertical - HF2022R-402Y1R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-402Y1R001-ND.
FILTER LINE 1.8MH 4A VERTICAL - HF2826-182Y4R0-T01
Order 'filter line 1.8mh 4a vertical - HF2826-182Y4R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2826-182Y4R0T01-ND.
FILTER LINE 1.8MH 4A VERTICAL - HF2836-182Y4R0-T01
Order 'filter line 1.8mh 4a vertical - HF2836-182Y4R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-182Y4R0T01-ND.
FILTER LINE 4.7MH 4A VERTICAL - HF3545-472Y4R0-T01
Order 'filter line 4.7mh 4a vertical - HF3545-472Y4R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-472Y4R0T01-ND.
Send this link via E-Mail
Help With This Screen
