3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-302Y3R0-01
FILTER LINE 3MH 3A VERTICAL - TF2527VU-302Y3R0-01
| Digi-Key Part Number | TF2527VU302Y3R001-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TF2527VU-302Y3R0-01 | |||
| Description | FILTER LINE 3MH 3A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF2527VU-302Y3R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 3mH |
| Impedance | - |
| DC Resistance (DCR) | 110.0 Ohm Max |
| Current | 3A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.984" L x 0.787" W x 1.063" H (25.00mm x 20.00mm x 27.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF2527VU 302Y3R0 01 TF2527VU302Y3R001 TF2527VU302Y3R001 ND TF2527VU302Y3R001ND TF2527VU302Y3R001 |
FILTER LINE 3MH 3A VERTICAL - TF2527VU-302Y3R0-01 (TF2527VU302Y3R001-ND)
Related parts 3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-302Y3R0-013A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-302Y3R0-01
Order 'filter line 3mh 3a vertical - TF2527VU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU302Y3R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2326VU-302Y3R0-01
Order 'filter line 3mh 3a vertical - TF2326VU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2326VU302Y3R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2420VU-302Y3R0-01
Order 'filter line 3mh 3a vertical - TF2420VU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2420VU302Y3R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 3 Line Array TDK Corporation TF3524TU-302Y3R0-01
Order 'filter line 3mh 3a horizontal - TF3524TU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU302Y3R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2320HU-302Y3R0-01
Order 'filter line 3mh 3a horizontal - TF2320HU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU302Y3R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2519HU-302Y3R0-01
Order 'filter line 3mh 3a horizontal - TF2519HU-302Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU302Y3R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y3R0-01
Order 'filter line 1mh 3a vertical - TF2527VU-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU102Y3R001-ND.
2A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-302Y2R0-01
Order 'filter line 3mh 2a vertical - TF2527VU-302Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU302Y2R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2024-601Y3R0-T01
Order 'filter line 0.6mh 3a vertical - HF2024-601Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2024-601Y3R0T01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2826-332Y3R0-T01
Order 'filter line 3.3mh 3a vertical - HF2826-332Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2826-332Y3R0T01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2827-252Y3R0-01
Order 'filter line 2.5mh 3a vertical - HF2827-252Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2827-252Y3R0-01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF2836-332Y3R0-T01
Order 'filter line 3.3mh 3a vertical - HF2836-332Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2836-332Y3R0T01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation HF3545-822Y3R0-T01
Order 'filter line 8.2mh 3a vertical - HF3545-822Y3R0-T01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF3545-822Y3R0T01-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF1707VU-101Y3R0-01
Order 'filter line 100uh 3a vertical - TF1707VU-101Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1707VU101Y3R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF1709VU-101Y3R0-01
Order 'filter line 100uh 3a vertical - TF1709VU-101Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1709VU101Y3R001-ND.
Options for 3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-302Y3R0-01
Send this link via E-Mail
Help With This Screen
