FILTER LINE 1MH 6A VERTICAL - TF2527VU-102Y6R0-01 - Filters
6A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y6R0-01
| Digi-Key Part Number | TF2527VU102Y6R001-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TF2527VU-102Y6R0-01 | |||
| Description | FILTER LINE 1MH 6A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF2527VU-102Y6R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 1mH |
| Impedance | - |
| DC Resistance (DCR) | 60.00 Ohm Max |
| Current | 6A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.984" L x 0.787" W x 1.063" H (25.00mm x 20.00mm x 27.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF2527VU 102Y6R0 01 TF2527VU102Y6R001 TF2527VU102Y6R001 ND TF2527VU102Y6R001ND TF2527VU102Y6R001 |
FILTER LINE 1MH 6A VERTICAL - TF2527VU-102Y6R0-01 (TF2527VU102Y6R001-ND) - Filters
Related parts 6A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y6R0-01FILTER LINE 1MH 6A VERTICAL - TF2527VU-102Y6R0-01
Order 'filter line 1mh 6a vertical - TF2527VU-102Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU102Y6R001-ND.
FILTER LINE 1MH 6A VERTICAL - TF2326VU-102Y6R0-01
Order 'filter line 1mh 6a vertical - TF2326VU-102Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2326VU102Y6R001-ND.
FILTER LINE 1MH 6A VERTICAL - TF2420VU-102Y6R0-01
Order 'filter line 1mh 6a vertical - TF2420VU-102Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2420VU102Y6R001-ND.
FILTER LINE 1MH 3A VERTICAL - TF2527VU-102Y3R0-01
Order 'filter line 1mh 3a vertical - TF2527VU-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU102Y3R001-ND.
FILTER LINE 1MH 5A VERTICAL - TF2527VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2527VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU102Y5R001-ND.
FILTER LINE 4MH 6A VERTICAL - TF3524V-402Y6R0-01
Order 'filter line 4mh 6a vertical - TF3524V-402Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-402Y6R0-01-ND.
FILTER LINE 10MH 6A VERTICAL - TF4725VU-103Y6R0-01
Order 'filter line 10mh 6a vertical - TF4725VU-103Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF4725VU103Y6R001-ND.
FILTER LINE 1MH 2A VERTICAL - HF2018R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2018R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2018R-102Y2R001-ND.
FILTER LINE 1MH 2A VERTICAL - HF2022R-102Y2R0-01
Order 'filter line 1mh 2a vertical - HF2022R-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number HF2022R-102Y2R001-ND.
FILTER LINE 1MH 10A VERTICAL - TF3524V-102Y10R0-01
Order 'filter line 1mh 10a vertical - TF3524V-102Y10R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-102Y10R0-01-ND.
FILTER LINE 1MH 3A VERTICAL - TF1320S-102Y3R0-01
Order 'filter line 1mh 3a vertical - TF1320S-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1320S-102Y3R001-ND.
FILTER LINE 1MH 2A VERTICAL - TF1713VU-102Y2R0-01
Order 'filter line 1mh 2a vertical - TF1713VU-102Y2R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1713VU102Y2R001-ND.
FILTER LINE 1MH 3A VERTICAL - TF1713VU-102Y3R0-01
Order 'filter line 1mh 3a vertical - TF1713VU-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1713VU102Y3R001-ND.
FILTER LINE 1MH 3A VERTICAL - TF1714VU-102Y3R0-01
Order 'filter line 1mh 3a vertical - TF1714VU-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF1714VU102Y3R001-ND.
FILTER LINE 1MH 5A VERTICAL - TF2326VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2326VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2326VU102Y5R001-ND.
Options for 6A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y6R0-01
Send this link via E-Mail
Help With This Screen
