5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y5R0-01
FILTER LINE 1MH 5A VERTICAL - TF2527VU-102Y5R0-01 - Filters
| Digi-Key Part Number | TF2527VU102Y5R001-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TF2527VU-102Y5R0-01 | |||
| Description | FILTER LINE 1MH 5A VERTICAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TF2527VU-102Y5R0-01 |
| Vendor | TDK Corporation |
| Category | Filters |
| Inductance | 1mH |
| Impedance | - |
| DC Resistance (DCR) | 70.00 Ohm Max |
| Current | 5A |
| Filter Type | Common Mode - 2 Line Array |
| Mounting Type | Through Hole |
| Package / Case | 0.984" L x 0.787" W x 1.063" H (25.00mm x 20.00mm x 27.00mm) |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TF2527VU 102Y5R0 01 TF2527VU102Y5R001 TF2527VU102Y5R001 ND TF2527VU102Y5R001ND TF2527VU102Y5R001 |
FILTER LINE 1MH 5A VERTICAL - TF2527VU-102Y5R0-01 (TF2527VU102Y5R001-ND) - Filters
Related parts 5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y5R0-015A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2527VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU102Y5R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2326VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2326VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2326VU102Y5R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2420VU-102Y5R0-01
Order 'filter line 1mh 5a vertical - TF2420VU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2420VU102Y5R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 3 Line Array TDK Corporation TF3524TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF3524TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524TU102Y5R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2320HU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF2320HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2320HU102Y5R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2519HU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF2519HU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2519HU102Y5R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 3 Line Array TDK Corporation TF5228TU-102Y5R0-01
Order 'filter line 1mh 5a horizontal - TF5228TU-102Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF5228TU102Y5R001-ND.
3A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y3R0-01
Order 'filter line 1mh 3a vertical - TF2527VU-102Y3R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU102Y3R001-ND.
6A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y6R0-01
Order 'filter line 1mh 6a vertical - TF2527VU-102Y6R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2527VU102Y6R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2514VU-101Y5R0-01
Order 'filter line 0.1mh 5a vertical - TF2514VU-101Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2514VU101Y5R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2528S-152Y5R0-K1
Order 'filter line 1.5mh 5a vertical - TF2528S-152Y5R0-K1' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2528S-152Y5R0K1-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2628V-152Y5R0-01
Order 'filter line 1.5mh 5a vertical - TF2628V-152Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2628V-152Y5R0-01-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF3524V-502Y5R0-01
Order 'filter line 5mh 5a vertical - TF3524V-502Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF3524V-502Y5R0-01-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation UF1815SG-500Y5R0-01
Order 'filter line 50uh 5a vertical - UF1815SG-500Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number UF1815SG500Y5R001-ND.
5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2326VU-202Y5R0-01
Order 'filter line 2mh 5a vertical - TF2326VU-202Y5R0-01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number TF2326VU202Y5R001-ND.
Options for 5A Common Mode Choke For Emi Filter - Common Mode - 2 Line Array TDK Corporation TF2527VU-102Y5R0-01
Send this link via E-Mail
Help With This Screen
