FILTER RFI POWER LINE STUD 20A - 20VP6
| Digi-Key Part Number | CCM1765-ND |
1 25 50 100 250 500 1000 |
75.43000 52.74000 48.01000 44.04010 40.62996 37.71998 35.08988 |
Extended Price
75.43 1318.50 2400.50 4404.01 10157.49 18859.99 35089.88 |
| Manufacturer Part Number | 20VP6 | |||
| Description | FILTER RFI POWER LINE STUD 20A | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 20VP6 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Current | 20.0 A @ 250.0 VAC |
| Termination Style | Stud |
| Type | Single Phase |
| Height | 45.200 mm [Max] |
| Length | 127.300 mm [Typ] |
| Width | 57.200 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Packaging | Bulk |
| Frequency | 50.000 Hz [Typ] |
| Frequency | 60.000 Hz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
20VP6 20VP6 CCM1765 ND CCM1765ND CCM1765 |
20VP6 Specification Sheet
FILTER RFI POWER LINE STUD 20A - 20VP6 (CCM1765-ND)
Related parts :FILTER RFI POWER LINE STUD 20A - 20VP6
Order 'filter rfi power line stud 20a - 20VP6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1765-ND.
FILTER RFI POWER LINE STUD 20A - 20EP6
Order 'filter rfi power line stud 20a - 20EP6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20EP6-ND.
FILTER RFI POWER LINE .250 20A - 20VP1
Order 'filter rfi power line .250 20a - 20VP1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20VP1-ND.
FILTER RFI POWER LINE .250 20A - 20EP1
Order 'filter rfi power line .250 20a - 20EP1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1685-ND.
FILTER RFI POWER LINE 20A - 20ESK6
Order 'filter rfi power line 20a - 20ESK6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1746-ND.
FILTER RFI POWER LINE .250 15A - 15EHT1
Order 'filter rfi power line .250 15a - 15EHT1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15EHT1-ND.
FILTER RFI POWER LINE .250 3A - 3EP7M
Order 'filter rfi power line .250 3a - 3EP7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EP7M-ND.
FILTER RFI POWER LINE .250 3A - 3EP7
Order 'filter rfi power line .250 3a - 3EP7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EP7-ND.
FILTER RFI POWER LINE .250 3A - 3EHT1
Order 'filter rfi power line .250 3a - 3EHT1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EHT1-ND.
FILTER RFI POWER LINE .250 6A - 6EP1
Order 'filter rfi power line .250 6a - 6EP1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EP1-ND.
FILTER RFI POWER LINE 2A PCB - 2EZP
Order 'filter rfi power line 2a pcb - 2EZP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1368-ND.
FILTER RFI POWER LINE 3A PCB - 3EZP
Order 'filter rfi power line 3a pcb - 3EZP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1369-ND.
FILTER RFI POWER LINE 3A PCB - 3EXP
Order 'filter rfi power line 3a pcb - 3EXP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1370-ND.
FILTER RFI POWER LINE 6A PCB - 6EXP
Order 'filter rfi power line 6a pcb - 6EXP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1371-ND.
FILTER RFI POWER LINE .250 10A - 10EHT1
Order 'filter rfi power line .250 10a - 10EHT1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1672-ND.
Send this link via E-Mail
Help With This Screen