FILTER RFI POWER LINE WIRE 10A - 10EP3
| Digi-Key Part Number | CCM1749-ND |
1 25 50 100 250 500 1000 |
87.29000 61.05000 55.55000 50.97010 47.00000 43.63988 40.58994 |
Extended Price
87.29 1526.25 2777.50 5097.01 11750.00 21819.94 40589.94 |
| Manufacturer Part Number | 10EP3 | |||
| Description | FILTER RFI POWER LINE WIRE 10A | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10EP3 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Current | 10.0 A @ 250.0 VAC |
| Termination Style | Wire Leads |
| Type | Single Phase |
| Height | 70.600 mm [Max] |
| Length | 153.200 mm [Typ] |
| Width | 52.600 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Packaging | Bulk |
| Frequency | 50.000 Hz [Typ] |
| Frequency | 60.000 Hz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10EP3 10EP3 CCM1749 ND CCM1749ND CCM1749 |
10EP3 Specification Sheet
FILTER RFI POWER LINE WIRE 10A - 10EP3 (CCM1749-ND)
Related parts:FILTER RFI POWER LINE WIRE 10A - 10EP3
Order 'filter rfi power line wire 10a - 10EP3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1749-ND.
FILTER RFI POWER LINE .250 10A - 10EHT1
Order 'filter rfi power line .250 10a - 10EHT1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1672-ND.
FILTER RFI POWER LINE .250 15A - 15EHT1
Order 'filter rfi power line .250 15a - 15EHT1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15EHT1-ND.
FILTER RFI POWER LINE STUD 20A - 20EP6
Order 'filter rfi power line stud 20a - 20EP6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20EP6-ND.
FILTER RFI POWER LINE .250 3A - 3EP7M
Order 'filter rfi power line .250 3a - 3EP7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EP7M-ND.
FILTER RFI POWER LINE .250 3A - 3EP7
Order 'filter rfi power line .250 3a - 3EP7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EP7-ND.
FILTER RFI PWR LINE WIRELEAD 10A - 10EHT3
Order 'filter rfi pwr line wirelead 10a - 10EHT3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EHT3-ND.
FILTER RFI POWER LINE .250 20A - 20VP1
Order 'filter rfi power line .250 20a - 20VP1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20VP1-ND.
FILTER RFI POWER LINE .250 3A - 3EHT1
Order 'filter rfi power line .250 3a - 3EHT1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EHT1-ND.
FILTER RFI PWR LINE WIRE LEAD 3A - 3EHT3
Order 'filter rfi pwr line wire lead 3a - 3EHT3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EHT3-ND.
FILTER RFI PWR LINE WIRE LEAD 3A - 3EP3
Order 'filter rfi pwr line wire lead 3a - 3EP3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EP3-ND.
FILTER RFI PWR LINE WIRE LEAD 6A - 6EHT3
Order 'filter rfi pwr line wire lead 6a - 6EHT3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EHT3-ND.
FILTER RFI POWER LINE .250 6A - 6EP1
Order 'filter rfi power line .250 6a - 6EP1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EP1-ND.
FILTER RFI PWR LINE WIRE LEAD 6A - 6EP3
Order 'filter rfi pwr line wire lead 6a - 6EP3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EP3-ND.
FILTER RFI POWER LINE 2A PCB - 2EZP
Order 'filter rfi power line 2a pcb - 2EZP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1368-ND.
Send this link via E-Mail
Help With This Screen