FILTER LINE RFI COMPACT DUAL 10A - 10EMC1
| Digi-Key Part Number | CCM1741-ND |
1 25 50 100 250 500 1000 |
24.58000 17.19000 15.64000 14.35000 13.23996 12.28002 11.42003 |
Extended Price
24.58 429.75 782.00 1435.00 3309.99 6140.01 11420.03 |
| Manufacturer Part Number | 10EMC1 | |||
| Description | FILTER LINE RFI COMPACT DUAL 10A | |||
| Quantity Available | 213 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10EMC1 |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Inductance | - |
| Current | 10A |
| Filter Type | Power Line |
| Series | EMC |
| Termination Style | Fast-on |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10EMC1 10EMC1 CCM1741 ND CCM1741ND CCM1741 |
10EMC1 Specification Sheet
FILTER LINE RFI COMPACT DUAL 10A - 10EMC1 (CCM1741-ND)
Related parts:FILTER LINE RFI COMPACT DUAL 10A - 10EMC1
Order 'filter line rfi compact dual 10a - 10EMC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1741-ND.
FILTER LINE RFI COMPACT DUAL 10A - 10EMC3
Order 'filter line rfi compact dual 10a - 10EMC3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EMC3-ND.
FILTER LINE RFI COMPACT DUAL 10A - 10EMC6
Order 'filter line rfi compact dual 10a - 10EMC6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EMC6-ND.
FILTER LINE RFI COMPACT DUAL 15A - 15EMC1
Order 'filter line rfi compact dual 15a - 15EMC1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15EMC1-ND.
FILTER LINE RFI COMPACT DUAL 15A - 15EMC3
Order 'filter line rfi compact dual 15a - 15EMC3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15EMC3-ND.
FILTER LINE RFI COMPACT DUAL 15A - 15EMC6
Order 'filter line rfi compact dual 15a - 15EMC6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15EMC6-ND.
FILTER LINE RFI COMPACT DUAL 20A - 20EMC1
Order 'filter line rfi compact dual 20a - 20EMC1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20EMC1-ND.
FILTER LINE RFI COMPACT DUAL 20A - 20EMC6
Order 'filter line rfi compact dual 20a - 20EMC6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20EMC6-ND.
FILTER LINE RFI COMPACT DUAL 30A - 30EMC6
Order 'filter line rfi compact dual 30a - 30EMC6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30EMC6-ND.
FILTER LINE RFI COMPACT DUAL 3A - 3EMC3
Order 'filter line rfi compact dual 3a - 3EMC3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EMC3-ND.
FILTER LINE RFI COMPACT DUAL 6A - 6EMC1
Order 'filter line rfi compact dual 6a - 6EMC1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EMC1-ND.
FILTER LINE RFI COMPACT DUAL 6A - 6EMC3
Order 'filter line rfi compact dual 6a - 6EMC3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EMC3-ND.
FILTER LINE RFI COMPACT DUAL 3A - 3EMC1
Order 'filter line rfi compact dual 3a - 3EMC1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1738-ND.
FILTER LINE RFI COMPACT .250 1A - 1EC1
Order 'filter line rfi compact .250 1a - 1EC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1680-ND.
FILTER LINE RFI COMPACT .250 1A - 1EC2
Order 'filter line rfi compact .250 1a - 1EC2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EC2-ND.
Send this link via E-Mail
Help With This Screen