FILTER POWER LINE RFI STUD 30A - 30VSK6C
| Digi-Key Part Number | CCM1734-ND |
1 25 50 100 250 500 1000 |
95.87000 67.06000 61.00980 55.99010 51.63016 47.93986 44.59993 |
Extended Price
95.87 1676.50 3050.49 5599.01 12907.54 23969.93 44599.93 |
| Manufacturer Part Number | 30VSK6C | |||
| Description | FILTER POWER LINE RFI STUD 30A | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30VSK6C |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Current | 30.0 A @ 250.0 VAC |
| Termination Style | Stud |
| Type | Single Phase |
| Height | 69.850 mm [Max] |
| Length | 125.000 mm [Typ] |
| Width | 79.250 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Packaging | Bulk |
| Frequency | 50.000 Hz [Typ] |
| Frequency | 60.000 Hz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30VSK6C 30VSK6C CCM1734 ND CCM1734ND CCM1734 |
30VSK6C Specification Sheet
FILTER POWER LINE RFI STUD 30A - 30VSK6C (CCM1734-ND)
Related parts:FILTER POWER LINE RFI STUD 30A - 30VSK6C
Order 'filter power line rfi stud 30a - 30VSK6C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1734-ND.
FILTER POWER LINE RFI STUD 30A - 30ESK6C
Order 'filter power line rfi stud 30a - 30ESK6C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30ESK6C-ND.
FILTER POWER LINE RFI STUD 30A - 30ESK6
Order 'filter power line rfi stud 30a - 30ESK6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1688-ND.
FILTER POWER LINE RFI STUD 15A - 15VT6
Order 'filter power line rfi stud 15a - 15VT6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 15VT6-ND.
FILTER POWER LINE RFI STUD 20A - 20VV6
Order 'filter power line rfi stud 20a - 20VV6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20VV6-ND.
FILTER POWER LINE RFI STUD 15A - 15ET6
Order 'filter power line rfi stud 15a - 15ET6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1678-ND.
FILTER POWER LINE RFI STUD 20A - 20VW6
Order 'filter power line rfi stud 20a - 20VW6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1747-ND.
FILTER POWER LINE RFI .250 1A - 1ER1
Order 'filter power line rfi .250 1a - 1ER1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1ER1-ND.
FILTER POWER LINE RFI .250 20A - 20VW7
Order 'filter power line rfi .250 20a - 20VW7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20VW7-ND.
FILTER POWER LINE RFI .250 3A - 3ER7M
Order 'filter power line rfi .250 3a - 3ER7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3ER7M-ND.
FILTER POWER LINE RFI .250 3A - 3ER7
Order 'filter power line rfi .250 3a - 3ER7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3ER7-ND.
FILTER POWER LINE RFI .250 3A - 3ESK7M
Order 'filter power line rfi .250 3a - 3ESK7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3ESK7M-ND.
FILTER POWER LINE RFI .250 3A - 3ESK7
Order 'filter power line rfi .250 3a - 3ESK7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3ESK7-ND.
FILTER POWER LINE RFI .250 3A - 3ET7
Order 'filter power line rfi .250 3a - 3ET7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3ET7-ND.
FILTER POWER LINE RFI .250 3A - 3VR7M
Order 'filter power line rfi .250 3a - 3VR7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3VR7M-ND.
Send this link via E-Mail
Help With This Screen