Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ALUM 4.75" X 4.75" X 2.33" - CU-474 - Boxes, Enclosures, Racks

Digi-Key Part Number CU-474-ND
Price Break
1
Unit Price
14.30000
Extended Price
14.30
Manufacturer Part NumberCU-474
DescriptionBOX ALUM 4.75" X 4.75" X 2.33"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCU-474
VendorBUD Industries Inc.
CategoryBoxes, Enclosures, Racks
TypeAluminum Box with Cover
ColorNatural
Length120.650 mm [Typ]
Height59.182 mm [Typ]
Width120.650 mm [Typ]
Material Thickness2.286 mm [Nom]
Weight453.5924 g [Nom]
ShapeSquare
Fastening TypeScrew
MaterialAluminum, Die-Cast
Mounting TypeDesktop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CU 474
CU474

CU-474 Specification Sheet

Image of BOX ALUM 4.75" X 4.75" X 2.33" - CU-474

BOX ALUM 4.75" X 4.75" X 2.33" - CU-474 (CU-474-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ALUM 4 X 2.12 X 1.62 GRAY - CU-2102-B
 Order 'box alum 4 x 2.12 x 1.62 gray - CU-2102-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1078-ND.
BOX ALUM 4 X 2.25 X 2.25 GRAY - CU-2103-B
 Order 'box alum 4 x 2.25 x 2.25 gray - CU-2103-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1079-ND.
BOX ALUM 4 X 2.12 X 1.62 NAT - CU-3002-A
 Order 'box alum 4 x 2.12 x 1.62 nat - CU-3002-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1089-ND.
BOX ALUM 4 X 2.25 X 2.25 NAT - CU-3003-A
 Order 'box alum 4 x 2.25 x 2.25 nat - CU-3003-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1090-ND.
BOX ALUM 5 X 4 X 3 GRAY - CU-2105-B
 Order 'box alum 5 x 4 x 3 gray - CU-2105-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1080-ND.
BOX ALUM 6 X 5 X 4 GRAY - CU-2107-B
 Order 'box alum 6 x 5 x 4 gray - CU-2107-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1082-ND.
BOX ALUM 12 X 7 X 4 GRAY - CU-2111-B
 Order 'box alum 12 x 7 x 4 gray - CU-2111-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1086-ND.
BOX ALUM 5 X 4 X 3 NAT - CU-3005-A
 Order 'box alum 5 x 4 x 3 nat - CU-3005-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1092-ND.
BOX ALUM 6 X 5 X 4 NAT - CU-3007-A
 Order 'box alum 6 x 5 x 4 nat - CU-3007-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1094-ND.
BOX ALUM 12 X 7 X 4 NAT - CU-3011-A
 Order 'box alum 12 x 7 x 4 nat - CU-3011-A' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1098-ND.
BOX ALUM 7.5" X 7.5" X 2.62" GRY - CU-478-G
 Order 'box alum 7.5" x 7.5" x 2.62" gry - CU-478-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-478-G-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - TF-771 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - TF-771 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L100-ND.
BOX ALUM: 2-3/4"X2-1/8"X1-5/8" - J-870 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x1-5/8" - J-870 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L111-ND.
BOX ALUM: 2-3/4"X2-1/8"X2-3/4" - J-871 PL/UNPD
 Order 'box alum: 2-3/4"x2-1/8"x2-3/4" - J-871 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L112-ND.
BOX ALUM 7.5" X 10.9" X 8.5" GRY - 1452DE11
 Order 'box alum 7.5" x 10.9" x 8.5" gry - 1452DE11' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1452DE11-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ALUM 4.72"X 2.125" X.91" CLR - 1455C1202 Next: BOX ALUM 4.75" X 4.75" X 3.75" - CU-475