FILTER LINE 2 STAGE WIRE 5A - 5VR3 - Inductors, Coils, Filters
| Digi-Key Part Number | CCM1343-ND |
1 25 50 100 250 500 1000 |
28.76000 20.12000 18.32000 16.81000 15.50004 14.39002 13.37004 |
Extended Price
28.76 503.00 916.00 1681.00 3875.01 7195.01 13370.04 |
| Manufacturer Part Number | 5VR3 | |||
| Description | FILTER LINE 2 STAGE WIRE 5A | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5VR3 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Chassis |
| Current | 5.0 A @ 120.0 VAC |
| Current | 5.0 A @ 250.0 VAC |
| Termination Style | Wire Leads |
| Height | 29.460 mm [Max] |
| Length | 65.020 mm [Max] |
| Width | 52.580 mm [Max] |
| Standard | CSA |
| Standard | SEV |
| Standard | UL |
| Standard | VDE |
| Packaging | Bulk |
| Frequency | 50.000 Hz [Typ] |
| Frequency | 60.000 Hz [Typ] |
| A | 65.020 mm [Max] |
| B | 52.580 mm [Max] |
| C | 29.460 mm [Max] |
| D | 74.630 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5VR3 5VR3 CCM1343 ND CCM1343ND CCM1343 |
5VR3 Specification Sheet
FILTER LINE 2 STAGE WIRE 5A - 5VR3 (CCM1343-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:FILTER LINE 2 STAGE WIRE 5A - 5VR3
Order 'filter line 2 stage wire 5a - 5VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1343-ND.
FILTER LINE 2 STAGE WIRE 1A - 1VR3
Order 'filter line 2 stage wire 1a - 1VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1340-ND.
FILTER LINE 2 STAGE TERM 5A - 5VR1
Order 'filter line 2 stage term 5a - 5VR1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1333-ND.
FILTER LINE 2 STAGE WIRE 2A - 2VR3
Order 'filter line 2 stage wire 2a - 2VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1341-ND.
FILTER LINE 2 STAGE WIRE 3A - 3VR3
Order 'filter line 2 stage wire 3a - 3VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1342-ND.
FILTER LINE 2 STAGE WIRE 10A - 10VR3
Order 'filter line 2 stage wire 10a - 10VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1344-ND.
FILTER LINE 2 STAGE TERM 3A - 3VR1
Order 'filter line 2 stage term 3a - 3VR1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1332-ND.
FILTER LINE 2 STAGE TERM 10A - 10VR1
Order 'filter line 2 stage term 10a - 10VR1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1334-ND.
FILTER LINE 2 STAGE TERM 20A - 20VR1
Order 'filter line 2 stage term 20a - 20VR1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1335-ND.
FILTER LINE 2 STAGE PNL MNT 10A - 10VR7
Order 'filter line 2 stage pnl mnt 10a - 10VR7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1352-ND.
FILTER LINE 2 STAGE STUD 10A - 10VR6
Order 'filter line 2 stage stud 10a - 10VR6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1360-ND.
FILTER LINE 2 STAGE STUD 20A - 20VR6
Order 'filter line 2 stage stud 20a - 20VR6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1361-ND.
FILTER LINE RFI LOW WIRE LEAD 5A - 5EK3
Order 'filter line rfi low wire lead 5a - 5EK3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 5EK3-ND.
FILTER LINE 2 STAGE TERM 1A - 1VR1
Order 'filter line 2 stage term 1a - 1VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1330-ND.
FILTER LINE 2 STAGE TERM 2A - 2VR1
Order 'filter line 2 stage term 2a - 2VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1331-ND.
Send this link via E-Mail
Help With This Screen