FILTER LINE 2 STAGE TERM 3A - 3VR1 - Inductors, Coils, Filters
| Digi-Key Part Number | CCM1332-ND |
1 25 50 100 250 500 1000 |
27.70000 19.37000 17.63000 16.17000 14.92000 13.85002 12.89003 |
Extended Price
27.70 484.25 881.50 1617.00 3730.00 6925.01 12890.03 |
| Manufacturer Part Number | 3VR1 | |||
| Description | FILTER LINE 2 STAGE TERM 3A | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3VR1 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Chassis |
| Current | 3.0 A @ 120.0 VAC |
| Current | 3.0 A @ 250.0 VAC |
| Termination Style | .250" Quick Connect |
| Height | 29.460 mm [Max] |
| Length | 97.790 mm [Max] |
| Width | 52.580 mm [Max] |
| Standard | CSA |
| Standard | SEV |
| Standard | UL |
| Standard | VDE |
| Packaging | Bulk |
| Frequency | 50.000 Hz [Typ] |
| Frequency | 60.000 Hz [Typ] |
| A | 97.790 mm [Max] |
| B | 52.580 mm [Max] |
| C | 29.460 mm [Max] |
| D | 74.630 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3VR1 3VR1 CCM1332 ND CCM1332ND CCM1332 |
3VR1 Specification Sheet
FILTER LINE 2 STAGE TERM 3A - 3VR1 (CCM1332-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:FILTER LINE 2 STAGE TERM 3A - 3VR1
Order 'filter line 2 stage term 3a - 3VR1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1332-ND.
FILTER LINE 2 STAGE TERM 5A - 5VR1
Order 'filter line 2 stage term 5a - 5VR1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1333-ND.
FILTER LINE 2 STAGE TERM 10A - 10VR1
Order 'filter line 2 stage term 10a - 10VR1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1334-ND.
FILTER LINE 2 STAGE TERM 20A - 20VR1
Order 'filter line 2 stage term 20a - 20VR1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1335-ND.
FILTER LINE 2 STAGE WIRE 3A - 3VR3
Order 'filter line 2 stage wire 3a - 3VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1342-ND.
FILTER LINE 2 STAGE TERM 1A - 1VR1
Order 'filter line 2 stage term 1a - 1VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1330-ND.
FILTER LINE 2 STAGE TERM 2A - 2VR1
Order 'filter line 2 stage term 2a - 2VR1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1331-ND.
FILTER LINE RFI FAST TERM 3A - 3EB1
Order 'filter line rfi fast term 3a - 3EB1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EB1-ND.
FILTER LINE RFI WIRE TERM 3A - 3EB3
Order 'filter line rfi wire term 3a - 3EB3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EB3-ND.
FILTER LINE 2 STAGE WIRE 1A - 1VR3
Order 'filter line 2 stage wire 1a - 1VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1340-ND.
FILTER LINE 2 STAGE WIRE 2A - 2VR3
Order 'filter line 2 stage wire 2a - 2VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1341-ND.
FILTER LINE 2 STAGE WIRE 5A - 5VR3
Order 'filter line 2 stage wire 5a - 5VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1343-ND.
FILTER LINE 2 STAGE WIRE 10A - 10VR3
Order 'filter line 2 stage wire 10a - 10VR3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1344-ND.
FILTER LINE 2 STAGE PNL MNT 10A - 10VR7
Order 'filter line 2 stage pnl mnt 10a - 10VR7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1352-ND.
FILTER LINE 2 STAGE STUD 10A - 10VR6
Order 'filter line 2 stage stud 10a - 10VR6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1360-ND.
Send this link via E-Mail
Help With This Screen