FILTER LINE STUD TERM 30A - 30VB6
| Digi-Key Part Number | CCM1322-ND |
1 25 50 100 250 500 1000 |
57.40000 40.14000 36.53000 33.51010 30.88992 28.70010 26.69992 |
Extended Price
57.40 1003.50 1826.50 3351.01 7722.48 14350.05 26699.92 |
| Manufacturer Part Number | 30VB6 | |||
| Description | FILTER LINE STUD TERM 30A | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30VB6 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Current | 30.0 A @ 250.0 VAC |
| Termination Style | Stud |
| Height | 38.900 mm [Max] |
| Length | 135.600 mm [Typ] |
| Width | 106.700 mm [Typ] |
| Standard | UL |
| Standard | CSA |
| Standard | VDE |
| Packaging | Bulk |
| Frequency | 50.000 Hz [Typ] |
| Frequency | 60.000 Hz [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30VB6 30VB6 CCM1322 ND CCM1322ND CCM1322 |
30VB6 Specification Sheet
FILTER LINE STUD TERM 30A - 30VB6 (CCM1322-ND)
Related parts:FILTER LINE STUD TERM 30A - 30VB6
Order 'filter line stud term 30a - 30VB6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1322-ND.
FILTER LINE STUD TERM 10A - 10VB6
Order 'filter line stud term 10a - 10VB6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1320-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB10BF
Order 'filter line rfi bulkhead 30a - 30DCB10BF' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB10BF-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB10B
Order 'filter line rfi bulkhead 30a - 30DCB10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB10B-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB10F
Order 'filter line rfi bulkhead 30a - 30DCB10F' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB10F-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB10
Order 'filter line rfi bulkhead 30a - 30DCB10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB10-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB6BF
Order 'filter line rfi bulkhead 30a - 30DCB6BF' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB6BF-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB6B
Order 'filter line rfi bulkhead 30a - 30DCB6B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB6B-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB6F
Order 'filter line rfi bulkhead 30a - 30DCB6F' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB6F-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB6
Order 'filter line rfi bulkhead 30a - 30DCB6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB6-ND.
FILTER LINE RFI FLANGE 30A - 30DCF10B
Order 'filter line rfi flange 30a - 30DCF10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCF10B-ND.
FILTER LINE RFI FLANGE 30A - 30DCF10
Order 'filter line rfi flange 30a - 30DCF10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCF10-ND.
FILTER LINE RFI FLANGE 30A - 30DCF6B
Order 'filter line rfi flange 30a - 30DCF6B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCF6B-ND.
FILTER LINE RFI FLANGE 30A - 30DCF6
Order 'filter line rfi flange 30a - 30DCF6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCF6-ND.
FILTER LINE 3STAGE IND 30A SCREW - 5500.2050
Order 'filter line 3stage ind 30a screw - 5500.2050' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5500.2050-ND.
Send this link via E-Mail
Help With This Screen