FILTER LINE WIRE TERM 1A - 1VB3
| Digi-Key Part Number | CCM1310-ND |
1 25 50 100 250 500 1000 |
16.63000 11.63000 10.58000 9.71000 8.96000 8.31002 7.75003 |
Extended Price
16.63 290.75 529.00 971.00 2240.00 4155.01 7750.03 |
| Manufacturer Part Number | 1VB3 | |||
| Description | FILTER LINE WIRE TERM 1A | |||
| Quantity Available | 138 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1VB3 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Current | 1.0 A @ 120.0 VAC |
| Current | 1.0 A @ 250.0 VAC |
| Termination Style | Wire Leads |
| Height | 16.760 mm [Max] |
| Length | 24.380 mm [Max] |
| Width | 46.230 mm [Max] |
| Standard | CSA |
| Standard | SEV |
| Standard | UL |
| Standard | VDE |
| Packaging | Bulk |
| Frequency | 50.000 Hz [Typ] |
| Frequency | 60.000 Hz [Typ] |
| A | 24.380 mm [Max] |
| B | 46.230 mm [Max] |
| C | 16.760 mm [Max] |
| D | 53.980 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1VB3 1VB3 CCM1310 ND CCM1310ND CCM1310 |
1VB3 Specification Sheet
FILTER LINE WIRE TERM 1A - 1VB3 (CCM1310-ND)
Related parts:FILTER LINE WIRE TERM 1A - 1VB3
Order 'filter line wire term 1a - 1VB3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1310-ND.
FILTER LINE FAST TERM 1A - 1VB1
Order 'filter line fast term 1a - 1VB1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1300-ND.
FILTER LINE WIRE TERM 2A - 2VB3
Order 'filter line wire term 2a - 2VB3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1311-ND.
FILTER LINE WIRE TERM 3A - 3VB3
Order 'filter line wire term 3a - 3VB3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1312-ND.
FILTER LINE WIRE TERM 5A - 5VB3
Order 'filter line wire term 5a - 5VB3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1313-ND.
FILTER LINE WIRE TERM 20A - 20VB6
Order 'filter line wire term 20a - 20VB6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1321-ND.
FILTER LINE RFI WIRE TERM 1A - 1EB3
Order 'filter line rfi wire term 1a - 1EB3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EB3-ND.
FILTER LINE WIRE TERM 10A - 10VB3
Order 'filter line wire term 10a - 10VB3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1314-ND.
FILTER LINE RFI .250 1A - 1EDK1
Order 'filter line rfi .250 1a - 1EDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EDK1-ND.
FILTER LINE RFI .250 1A - 1VDK1
Order 'filter line rfi .250 1a - 1VDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1VDK1-ND.
FILTER LINE FAST TERM 2A - 2VB1
Order 'filter line fast term 2a - 2VB1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1301-ND.
FILTER LINE FAST TERM 3A - 3VB1
Order 'filter line fast term 3a - 3VB1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1302-ND.
FILTER LINE FAST TERM 5A - 5VB1
Order 'filter line fast term 5a - 5VB1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1303-ND.
FILTER LINE FAST TERM 10A - 10VB1
Order 'filter line fast term 10a - 10VB1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1304-ND.
FILTER LINE FAST TERM 20A - 20VB1
Order 'filter line fast term 20a - 20VB1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1305-ND.
Send this link via E-Mail
Help With This Screen