FILTER POWER LINE 16A 250V - B84299D1160B1 - Filters
| Digi-Key Part Number | B84299D1160B1-ND |
1 |
2736.04000 |
Extended Price
2736.04 |
| Manufacturer Part Number | B84299D1160B1 | |||
| Description | FILTER POWER LINE 16A 250V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84299D1160B1 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84299D1160B1 B84299D1160B1 |
B84299D1160B1 Specification Sheet
FILTER POWER LINE 16A 250V - B84299D1160B1 (B84299D1160B1-ND) - Filters
Related parts Filters:FILTER POWER LINE 16A 250V - B84299D1160B1
Order 'filter power line 16a 250v - B84299D1160B1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299D1160B1-ND.
FILTER POWER LINE 16A 250V - B84142B16R
Order 'filter power line 16a 250v - B84142B16R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84142B16R-ND.
FILTER POWER LINE 16A 250V - B84263C22B13
Order 'filter power line 16a 250v - B84263C22B13' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84263C22B13-ND.
FILTER POWER LINE 16A 250V - B84263D22B13
Order 'filter power line 16a 250v - B84263D22B13' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84263D22B13-ND.
FILTER POWER LINE 16A 250V - B84299C1160B3
Order 'filter power line 16a 250v - B84299C1160B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299C1160B3-ND.
FILTER POWER LINE 16A 250V - B84299K65
Order 'filter power line 16a 250v - B84299K65' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299K65-ND.
FILTER POWER LINE 0.5A 250V - B84102C20
Order 'filter power line 0.5a 250v - B84102C20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C20-ND.
FILTER POWER LINE 1A 250V - B84102C30
Order 'filter power line 1a 250v - B84102C30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C30-ND.
FILTER POWER LINE 2A 250V - B84102C40
Order 'filter power line 2a 250v - B84102C40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C40-ND.
FILTER POWER LINE 4A 250V - B84102C50
Order 'filter power line 4a 250v - B84102C50' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C50-ND.
FILTER POWER LINE 6A 250V - B84102K160
Order 'filter power line 6a 250v - B84102K160' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102K160-ND.
FILTER POWER LINE 1A 250V - B84102K30
Order 'filter power line 1a 250v - B84102K30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102K30-ND.
FILTER POWER LINE 2A 250V - B84102K40
Order 'filter power line 2a 250v - B84102K40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102K40-ND.
FILTER POWER LINE 4A 250V - B84102K50
Order 'filter power line 4a 250v - B84102K50' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102K50-ND.
FILTER POWER LINE 10A 250V 3PHAS - B84108S1004A110
Order 'filter power line 10a 250v 3phas - B84108S1004A110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84108S1004A110-ND.
Send this link via E-Mail
Help With This Screen