Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER POWER LINE 25A 250/440V - B84144A25R

Digi-Key Part Number B84144A25R-ND
Price Break
1
Unit Price
203.14000
Extended Price
203.14
Manufacturer Part NumberB84144A25R
DescriptionFILTER POWER LINE 25A 250/440V
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB84144A25R
VendorEPCOS Inc
CategoryFilters
Inductance*
Current*
Filter Type*
Series*
Termination Style*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B84144A25R
B84144A25R

B84144A25R Specification Sheet

Image of FILTER POWER LINE 25A 250/440V - B84144A25R

FILTER POWER LINE 25A 250/440V - B84144A25R (B84144A25R-ND)

Related parts:
FILTER POWER LINE 25A 250/440V - B84144A25R
 Order 'filter power line 25a 250/440v - B84144A25R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84144A25R-ND.
FILTER POWER LINE 25A 250/440V - B84131M1G125
 Order 'filter power line 25a 250/440v - B84131M1G125' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1G125-ND.
FILTER POWER LINE 25A 250/440V - B84143B25R
 Order 'filter power line 25a 250/440v - B84143B25R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B25R-ND.
FILTER POWER LINE 25A 250/440V - B84143V25R27
 Order 'filter power line 25a 250/440v - B84143V25R27' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143V25R27-ND.
FILTER POWER LINE 25A 250/440V - B84299K36
 Order 'filter power line 25a 250/440v - B84299K36' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299K36-ND.
FILTER POWER LINE 25A 250/440V - B84299K56
 Order 'filter power line 25a 250/440v - B84299K56' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299K56-ND.
FILTER POWER LINE 6A 250/440V - B84131A6A1
 Order 'filter power line 6a 250/440v - B84131A6A1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131A6A1-ND.
FILTER POWER LINE 35A 250/440V - B84131M1G135
 Order 'filter power line 35a 250/440v - B84131M1G135' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1G135-ND.
FILTER POWER LINE 35A 250/440V - B84131M1H135
 Order 'filter power line 35a 250/440v - B84131M1H135' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1H135-ND.
FILTER POWER LINE 50A 250/440V - B84131M2G150
 Order 'filter power line 50a 250/440v - B84131M2G150' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M2G150-ND.
FILTER POWER LINE 63A 250/440V - B84131M2G163
 Order 'filter power line 63a 250/440v - B84131M2G163' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M2G163-ND.
FILTER POWER LINE 16A 250/440V - B84131M3A116
 Order 'filter power line 16a 250/440v - B84131M3A116' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M3A116-ND.
FILTER POWER LINE 80A 250/440V - B84131M4G180
 Order 'filter power line 80a 250/440v - B84131M4G180' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M4G180-ND.
FILTER POWER LINE 125A 250/440V - B84131M4G225
 Order 'filter power line 125a 250/440v - B84131M4G225' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M4G225-ND.
FILTER POWER LINE 12A 250/440V - B84134F12A1
 Order 'filter power line 12a 250/440v - B84134F12A1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84134F12A1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER POWER LINE 25A 250/440V - B84143V25R27 Next: FILTER POWER LINE 25A 250/440V - B84299K36