FILTER POWER LINE 25A 250/440V - B84143V25R27
| Digi-Key Part Number | B84143V25R27-ND |
3 |
383.21667 |
Extended Price
1149.65 |
| Manufacturer Part Number | B84143V25R27 | |||
| Description | FILTER POWER LINE 25A 250/440V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84143V25R27 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143V25R27 B84143V25R27 |
B84143V25R27 Specification Sheet
FILTER POWER LINE 25A 250/440V - B84143V25R27 (B84143V25R27-ND)
Related parts:FILTER POWER LINE 25A 250/440V - B84143V25R27
Order 'filter power line 25a 250/440v - B84143V25R27' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143V25R27-ND.
FILTER POWER LINE 25A 250/440V - B84131M1G125
Order 'filter power line 25a 250/440v - B84131M1G125' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1G125-ND.
FILTER POWER LINE 25A 250/440V - B84143B25R
Order 'filter power line 25a 250/440v - B84143B25R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B25R-ND.
FILTER POWER LINE 25A 250/440V - B84144A25R
Order 'filter power line 25a 250/440v - B84144A25R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84144A25R-ND.
FILTER POWER LINE 25A 250/440V - B84299K36
Order 'filter power line 25a 250/440v - B84299K36' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299K36-ND.
FILTER POWER LINE 25A 250/440V - B84299K56
Order 'filter power line 25a 250/440v - B84299K56' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299K56-ND.
FILTER POWER LINE 6A 250/440V - B84131A6A1
Order 'filter power line 6a 250/440v - B84131A6A1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131A6A1-ND.
FILTER POWER LINE 35A 250/440V - B84131M1G135
Order 'filter power line 35a 250/440v - B84131M1G135' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1G135-ND.
FILTER POWER LINE 35A 250/440V - B84131M1H135
Order 'filter power line 35a 250/440v - B84131M1H135' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1H135-ND.
FILTER POWER LINE 50A 250/440V - B84131M2G150
Order 'filter power line 50a 250/440v - B84131M2G150' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M2G150-ND.
FILTER POWER LINE 63A 250/440V - B84131M2G163
Order 'filter power line 63a 250/440v - B84131M2G163' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M2G163-ND.
FILTER POWER LINE 16A 250/440V - B84131M3A116
Order 'filter power line 16a 250/440v - B84131M3A116' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M3A116-ND.
FILTER POWER LINE 80A 250/440V - B84131M4G180
Order 'filter power line 80a 250/440v - B84131M4G180' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M4G180-ND.
FILTER POWER LINE 125A 250/440V - B84131M4G225
Order 'filter power line 125a 250/440v - B84131M4G225' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M4G225-ND.
FILTER POWER LINE 12A 250/440V - B84134F12A1
Order 'filter power line 12a 250/440v - B84134F12A1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84134F12A1-ND.
Send this link via E-Mail
Help With This Screen