FILTER POWER LINE 16A 250/440V - B84143V16R27
| Digi-Key Part Number | B84143V16R27-ND |
3 |
290.19333 |
Extended Price
870.58 |
| Manufacturer Part Number | B84143V16R27 | |||
| Description | FILTER POWER LINE 16A 250/440V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84143V16R27 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143V16R27 B84143V16R27 |
B84143V16R27 Specification Sheet
FILTER POWER LINE 16A 250/440V - B84143V16R27 (B84143V16R27-ND)
Related parts :FILTER POWER LINE 16A 250/440V - B84143V16R27
Order 'filter power line 16a 250/440v - B84143V16R27' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143V16R27-ND.
FILTER POWER LINE 16A 250/440V - B84131M3A116
Order 'filter power line 16a 250/440v - B84131M3A116' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M3A116-ND.
FILTER POWER LINE 16A 250/440V - B84143B16R
Order 'filter power line 16a 250/440v - B84143B16R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B16R-ND.
FILTER POWER LINE 16A 250/440V - B84144A16R
Order 'filter power line 16a 250/440v - B84144A16R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84144A16R-ND.
FILTER POWER LINE 16A 250/440V - B84263C22E13
Order 'filter power line 16a 250/440v - B84263C22E13' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84263C22E13-ND.
FILTER POWER LINE 16A 250/440V - B84299C1160E3
Order 'filter power line 16a 250/440v - B84299C1160E3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299C1160E3-ND.
FILTER POWER LINE 16A 250/440V - B84299D1160B3
Order 'filter power line 16a 250/440v - B84299D1160B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299D1160B3-ND.
FILTER POWER LINE 16A 250/440V - B84299D1160E1
Order 'filter power line 16a 250/440v - B84299D1160E1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299D1160E1-ND.
FILTER POWER LINE 16A 250/440V - B84299D1160E3
Order 'filter power line 16a 250/440v - B84299D1160E3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299D1160E3-ND.
FILTER POWER LINE 16A 250/440V - B84299K35
Order 'filter power line 16a 250/440v - B84299K35' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299K35-ND.
FILTER POWER LINE 16A 250/440V - B84299K55
Order 'filter power line 16a 250/440v - B84299K55' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84299K55-ND.
FILTER POWER LINE 6A 250/440V - B84131A6A1
Order 'filter power line 6a 250/440v - B84131A6A1' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131A6A1-ND.
FILTER POWER LINE 25A 250/440V - B84131M1G125
Order 'filter power line 25a 250/440v - B84131M1G125' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1G125-ND.
FILTER POWER LINE 35A 250/440V - B84131M1G135
Order 'filter power line 35a 250/440v - B84131M1G135' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1G135-ND.
FILTER POWER LINE 35A 250/440V - B84131M1H135
Order 'filter power line 35a 250/440v - B84131M1H135' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84131M1H135-ND.
Send this link via E-Mail
Help With This Screen