FILTER POWER LINE 36A 275/480V - B84143G36R110 - Filters
| Digi-Key Part Number | B84143G36R110-ND |
1 |
149.13000 |
Extended Price
149.13 |
| Manufacturer Part Number | B84143G36R110 | |||
| Description | FILTER POWER LINE 36A 275/480V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84143G36R110 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143G36R110 B84143G36R110 |
B84143G36R110 Specification Sheet
FILTER POWER LINE 36A 275/480V - B84143G36R110 (B84143G36R110-ND) - Filters
Related parts Filters:FILTER POWER LINE 36A 275/480V - B84143G36R110
Order 'filter power line 36a 275/480v - B84143G36R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G36R110-ND.
FILTER POWER LINE 36A 275/480V - B84143B36R110
Order 'filter power line 36a 275/480v - B84143B36R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B36R110-ND.
FILTER POWER LINE 120A 275/480V - B84143B120R110
Order 'filter power line 120a 275/480v - B84143B120R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B120R110-ND.
FILTER POWER LINE 150A 275/480V - B84143B150R110
Order 'filter power line 150a 275/480v - B84143B150R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B150R110-ND.
FILTER POWER LINE 16A 275/480V - B84143B16R110
Order 'filter power line 16a 275/480v - B84143B16R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B16R110-ND.
FILTER POWER LINE 200A 275/480V - B84143B200R110
Order 'filter power line 200a 275/480v - B84143B200R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B200R110-ND.
FILTER POWER LINE 25A 275/480V - B84143B25R110
Order 'filter power line 25a 275/480v - B84143B25R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B25R110-ND.
FILTER POWER LINE 50A 275/480V - B84143B50R110
Order 'filter power line 50a 275/480v - B84143B50R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B50R110-ND.
FILTER POWER LINE 66A 275/480V - B84143B66R110
Order 'filter power line 66a 275/480v - B84143B66R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B66R110-ND.
FILTER POWER LINE 8A 275/480V - B84143B8R110
Order 'filter power line 8a 275/480v - B84143B8R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B8R110-ND.
FILTER POWER LINE 90A 275/480V - B84143B90R110
Order 'filter power line 90a 275/480v - B84143B90R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B90R110-ND.
FILTER POWER LINE 120A 275/480V - B84143G120R110
Order 'filter power line 120a 275/480v - B84143G120R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G120R110-ND.
FILTER POWER LINE 150A 275/480V - B84143G150R110
Order 'filter power line 150a 275/480v - B84143G150R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G150R110-ND.
FILTER POWER LINE 20A 275/480V - B84143G20R110
Order 'filter power line 20a 275/480v - B84143G20R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G20R110-ND.
FILTER POWER LINE 220A 275/480V - B84143G220R110
Order 'filter power line 220a 275/480v - B84143G220R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G220R110-ND.
Send this link via E-Mail
Help With This Screen