FILTER POWER LINE 150A 300/520V - B84143G150R112
| Digi-Key Part Number | B84143G150R112-ND |
1 |
429.94000 |
Extended Price
429.94 |
| Manufacturer Part Number | B84143G150R112 | |||
| Description | FILTER POWER LINE 150A 300/520V | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | B84143G150R112 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143G150R112 B84143G150R112 |
B84143G150R112 Specification Sheet
FILTER POWER LINE 150A 300/520V - B84143G150R112 (B84143G150R112-ND)
Related parts:FILTER POWER LINE 150A 300/520V - B84143G150R112
Order 'filter power line 150a 300/520v - B84143G150R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G150R112-ND.
FILTER POWER LINE 150A 300/520V - B84143B150R112
Order 'filter power line 150a 300/520v - B84143B150R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B150R112-ND.
FILTER POWER LINE 120A 300/520V - B84143B120R112
Order 'filter power line 120a 300/520v - B84143B120R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B120R112-ND.
FILTER POWER LINE 200A 300/520V - B84143B200R112
Order 'filter power line 200a 300/520v - B84143B200R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B200R112-ND.
FILTER POWER LINE 25A 300/520V - B84143B25R112
Order 'filter power line 25a 300/520v - B84143B25R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B25R112-ND.
FILTER POWER LINE 36A 300/520V - B84143B36R112
Order 'filter power line 36a 300/520v - B84143B36R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B36R112-ND.
FILTER POWER LINE 50A 300/520V - B84143B50R112
Order 'filter power line 50a 300/520v - B84143B50R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B50R112-ND.
FILTER POWER LINE 66A 300/520V - B84143B66R112
Order 'filter power line 66a 300/520v - B84143B66R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B66R112-ND.
FILTER POWER LINE 90A 300/520V - B84143B90R112
Order 'filter power line 90a 300/520v - B84143B90R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B90R112-ND.
FILTER POWER LINE 120A 300/520V - B84143G120R112
Order 'filter power line 120a 300/520v - B84143G120R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G120R112-ND.
FILTER POWER LINE 20A 300/520V - B84143G20R112
Order 'filter power line 20a 300/520v - B84143G20R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G20R112-ND.
FILTER POWER LINE 220A 300/520V - B84143G220R112
Order 'filter power line 220a 300/520v - B84143G220R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G220R112-ND.
FILTER POWER LINE 36A 300/520V - B84143G36R112
Order 'filter power line 36a 300/520v - B84143G36R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G36R112-ND.
FILTER POWER LINE 50A 300/520V - B84143G50R112
Order 'filter power line 50a 300/520v - B84143G50R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G50R112-ND.
FILTER POWER LINE 66A 300/520V - B84143G66R112
Order 'filter power line 66a 300/520v - B84143G66R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G66R112-ND.
Send this link via E-Mail
Help With This Screen