FILTER POWER LINE 400A 400/690V - B84143B400S24
| Digi-Key Part Number | B84143B400S24-ND |
1 |
1293.37000 |
Extended Price
1293.37 |
| Manufacturer Part Number | B84143B400S24 | |||
| Description | FILTER POWER LINE 400A 400/690V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84143B400S24 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143B400S24 B84143B400S24 |
B84143B400S24 Specification Sheet
FILTER POWER LINE 400A 400/690V - B84143B400S24 (B84143B400S24-ND)
Related parts:FILTER POWER LINE 400A 400/690V - B84143B400S24
Order 'filter power line 400a 400/690v - B84143B400S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B400S24-ND.
FILTER POWER LINE 150A 400/690V - B84143A150R21
Order 'filter power line 150a 400/690v - B84143A150R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A150R21-ND.
FILTER POWER LINE 180A 400/690V - B84143A180R21
Order 'filter power line 180a 400/690v - B84143A180R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A180R21-ND.
FILTER POWER LINE 36A 400/690V - B84143A36R21
Order 'filter power line 36a 400/690v - B84143A36R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A36R21-ND.
FILTER POWER LINE 50A 400/690V - B84143A50R21
Order 'filter power line 50a 400/690v - B84143A50R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A50R21-ND.
FILTER POWER LINE 80A 400/690V - B84143A80R21
Order 'filter power line 80a 400/690v - B84143A80R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A80R21-ND.
FILTER POWER LINE 1000A 400/690V - B84143B1000S24
Order 'filter power line 1000a 400/690v - B84143B1000S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B1000S24-ND.
FILTER POWER LINE 150A 400/690V - B84143B150S24
Order 'filter power line 150a 400/690v - B84143B150S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B150S24-ND.
FILTER POWER LINE 1600A 400/690V - B84143B1600S24
Order 'filter power line 1600a 400/690v - B84143B1600S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B1600S24-ND.
FILTER POWER LINE 180A 400/690V - B84143B180S24
Order 'filter power line 180a 400/690v - B84143B180S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B180S24-ND.
FILTER POWER LINE 2500A 400/690V - B84143B2500S24
Order 'filter power line 2500a 400/690v - B84143B2500S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B2500S24-ND.
FILTER POWER LINE 250A 400/690V - B84143B250S24
Order 'filter power line 250a 400/690v - B84143B250S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B250S24-ND.
FILTER POWER LINE 320A 400/690V - B84143B320S24
Order 'filter power line 320a 400/690v - B84143B320S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B320S24-ND.
FILTER POWER LINE 600A 400/690V - B84143B600S24
Order 'filter power line 600a 400/690v - B84143B600S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B600S24-ND.
FILTER POWER LINE 2500A 400/760V - B84143B2500S21
Order 'filter power line 2500a 400/760v - B84143B2500S21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B2500S21-ND.
Send this link via E-Mail
Help With This Screen