FILTER POWER LINE 1600A 290/500V - B84143B1600S20
| Digi-Key Part Number | B84143B1600S20-ND |
1 |
2385.66000 |
Extended Price
2385.66 |
| Manufacturer Part Number | B84143B1600S20 | |||
| Description | FILTER POWER LINE 1600A 290/500V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84143B1600S20 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143B1600S20 B84143B1600S20 |
B84143B1600S20 Specification Sheet
FILTER POWER LINE 1600A 290/500V - B84143B1600S20 (B84143B1600S20-ND)
Related parts:FILTER POWER LINE 1600A 290/500V - B84143B1600S20
Order 'filter power line 1600a 290/500v - B84143B1600S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B1600S20-ND.
FILTER POWER LINE 1000A 290/500V - B84143B1000S20
Order 'filter power line 1000a 290/500v - B84143B1000S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B1000S20-ND.
FILTER POWER LINE 150A 290/500V - B84143B150S20
Order 'filter power line 150a 290/500v - B84143B150S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B150S20-ND.
FILTER POWER LINE 180A 290/500V - B84143B180S20
Order 'filter power line 180a 290/500v - B84143B180S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B180S20-ND.
FILTER POWER LINE 2500A 290/500V - B84143B2500S20
Order 'filter power line 2500a 290/500v - B84143B2500S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B2500S20-ND.
FILTER POWER LINE 250A 290/500V - B84143B250S20
Order 'filter power line 250a 290/500v - B84143B250S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B250S20-ND.
FILTER POWER LINE 320A 290/500V - B84143B320S20
Order 'filter power line 320a 290/500v - B84143B320S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B320S20-ND.
FILTER POWER LINE 400A 290/500V - B84143B400S20
Order 'filter power line 400a 290/500v - B84143B400S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B400S20-ND.
FILTER POWER LINE 600A 290/500V - B84143B600S20
Order 'filter power line 600a 290/500v - B84143B600S20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B600S20-ND.
FILTER POWER LINE 1600A 440/760V - B84143B1600S21
Order 'filter power line 1600a 440/760v - B84143B1600S21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B1600S21-ND.
FILTER POWER LINE 1600A 400/690V - B84143B1600S24
Order 'filter power line 1600a 400/690v - B84143B1600S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B1600S24-ND.
FILTER POWER LINE 1600A 250/440V - B84144G1600S
Order 'filter power line 1600a 250/440v - B84144G1600S' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84144G1600S-ND.
FILTER POWER LINE 0.5A 250V - B84102C20
Order 'filter power line 0.5a 250v - B84102C20' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C20-ND.
FILTER POWER LINE 1A 250V - B84102C30
Order 'filter power line 1a 250v - B84102C30' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C30-ND.
FILTER POWER LINE 2A 250V - B84102C40
Order 'filter power line 2a 250v - B84102C40' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84102C40-ND.
Send this link via E-Mail
Help With This Screen