FILTER 3-LINE 300VAC 90A PANEL - B84143-A90-R105
| Digi-Key Part Number | B84143-A90-R105-ND |
10 |
58.96800 |
Extended Price
589.68 |
| Manufacturer Part Number | B84143-A90-R105 | |||
| Description | FILTER 3-LINE 300VAC 90A PANEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84143-A90-R105 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143 A90 R105 B84143A90R105 |
B84143-A90-R105 Specification Sheet
FILTER 3-LINE 300VAC 90A PANEL - B84143-A90-R105 (B84143-A90-R105-ND)
Related parts:FILTER 3-LINE 300VAC 90A PANEL - B84143-A90-R105
Order 'filter 3-line 300vac 90a panel - B84143-A90-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A90-R105-ND.
FILTER 3-LINE 300VAC 120A PANEL - B84143-A120-R105
Order 'filter 3-line 300vac 120a panel - B84143-A120-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A120-R105-ND.
FILTER 3-LINE 300VAC 50A PANEL - B84143-A150-R105
Order 'filter 3-line 300vac 50a panel - B84143-A150-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A150-R105-ND.
FILTER 3-LINE 300VAC 16A PANEL - B84143-A16-R105
Order 'filter 3-line 300vac 16a panel - B84143-A16-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A16-R105-ND.
FILTER 3-LINE 300VAC 25A PANEL - B84143-A25-R105
Order 'filter 3-line 300vac 25a panel - B84143-A25-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A25-R105-ND.
FILTER 3-LINE 300VAC 36A PANEL - B84143-A36-R105
Order 'filter 3-line 300vac 36a panel - B84143-A36-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A36-R105-ND.
FILTER 3-LINE 300VAC 50A PANEL - B84143-A50-R105
Order 'filter 3-line 300vac 50a panel - B84143-A50-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A50-R105-ND.
FILTER 3-LINE 300VAC 66A PANEL - B84143-A66-R105
Order 'filter 3-line 300vac 66a panel - B84143-A66-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A66-R105-ND.
FILTER 3-LINE 300VAC 8.0A PANEL - B84143-A8-R105
Order 'filter 3-line 300vac 8.0a panel - B84143-A8-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A8-R105-ND.
FILTER POWER LINE 90A 275/480V - B84143B90R110
Order 'filter power line 90a 275/480v - B84143B90R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B90R110-ND.
FILTER POWER LINE 90A 300/520V - B84143B90R112
Order 'filter power line 90a 300/520v - B84143B90R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B90R112-ND.
FILTER POWER LINE 90A 275/480V - B84143G90R110
Order 'filter power line 90a 275/480v - B84143G90R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G90R110-ND.
FILTER POWER LINE 90A 300/520V - B84143G90R112
Order 'filter power line 90a 300/520v - B84143G90R112' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143G90R112-ND.
FILTER COMM LINE 1A 100VAC - B84312C100B3
Order 'filter comm line 1a 100vac - B84312C100B3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C100B3-ND.
FILTER COMM LINE 1A 100VAC - B84312C100H3
Order 'filter comm line 1a 100vac - B84312C100H3' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84312C100H3-ND.
Send this link via E-Mail
Help With This Screen