FILTER 3-LINE 300VAC 36A PANEL - B84143-A36-R105
| Digi-Key Part Number | B84143-A36-R105-ND |
4 |
126.78750 |
Extended Price
507.15 |
| Manufacturer Part Number | B84143-A36-R105 | |||
| Description | FILTER 3-LINE 300VAC 36A PANEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84143-A36-R105 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143 A36 R105 B84143A36R105 |
B84143-A36-R105 Specification Sheet
FILTER 3-LINE 300VAC 36A PANEL - B84143-A36-R105 (B84143-A36-R105-ND)
Related parts:FILTER 3-LINE 300VAC 36A PANEL - B84143-A36-R105
Order 'filter 3-line 300vac 36a panel - B84143-A36-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A36-R105-ND.
FILTER 3-LINE 300VAC 120A PANEL - B84143-A120-R105
Order 'filter 3-line 300vac 120a panel - B84143-A120-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A120-R105-ND.
FILTER 3-LINE 300VAC 50A PANEL - B84143-A150-R105
Order 'filter 3-line 300vac 50a panel - B84143-A150-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A150-R105-ND.
FILTER 3-LINE 300VAC 16A PANEL - B84143-A16-R105
Order 'filter 3-line 300vac 16a panel - B84143-A16-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A16-R105-ND.
FILTER 3-LINE 300VAC 25A PANEL - B84143-A25-R105
Order 'filter 3-line 300vac 25a panel - B84143-A25-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A25-R105-ND.
FILTER 3-LINE 300VAC 50A PANEL - B84143-A50-R105
Order 'filter 3-line 300vac 50a panel - B84143-A50-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A50-R105-ND.
FILTER 3-LINE 300VAC 66A PANEL - B84143-A66-R105
Order 'filter 3-line 300vac 66a panel - B84143-A66-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A66-R105-ND.
FILTER 3-LINE 300VAC 8.0A PANEL - B84143-A8-R105
Order 'filter 3-line 300vac 8.0a panel - B84143-A8-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A8-R105-ND.
FILTER 3-LINE 300VAC 90A PANEL - B84143-A90-R105
Order 'filter 3-line 300vac 90a panel - B84143-A90-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A90-R105-ND.
FILTER LINE 250VAC 36A PANEL - B84112G0000G136
Order 'filter line 250vac 36a panel - B84112G0000G136' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2807-ND.
FILTER LINE 250VAC 36A PANEL - B84111FG136
Order 'filter line 250vac 36a panel - B84111FG136' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3485-ND.
FILTER LINE 250VAC 36A PANEL - B84111FM136
Order 'filter line 250vac 36a panel - B84111FM136' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3492-ND.
FILTER POWER LINE 36A 400/690V - B84143A36R21
Order 'filter power line 36a 400/690v - B84143A36R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A36R21-ND.
FILTER POWER LINE 36A 240/440V - B84143A36R
Order 'filter power line 36a 240/440v - B84143A36R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A36R-ND.
FILTER POWER LINE 36A 275/480V - B84143B36R110
Order 'filter power line 36a 275/480v - B84143B36R110' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B36R110-ND.
Send this link via E-Mail
Help With This Screen