Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER POWER LINE 180A 400/690V - B84143A180R21 - Filters

Digi-Key Part Number B84143A180R21-ND
Price Break
1
Unit Price
614.49000
Extended Price
614.49
Manufacturer Part NumberB84143A180R21
DescriptionFILTER POWER LINE 180A 400/690V
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB84143A180R21
VendorEPCOS Inc
CategoryFilters
Inductance*
Current*
Filter Type*
Series*
Termination Style*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B84143A180R21
B84143A180R21

B84143A180R21 Specification Sheet

Image of FILTER POWER LINE 180A 400/690V - B84143A180R21

FILTER POWER LINE 180A 400/690V - B84143A180R21 (B84143A180R21-ND) - Filters

Related parts Filters:
FILTER POWER LINE 180A 400/690V - B84143A180R21
 Order 'filter power line 180a 400/690v - B84143A180R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A180R21-ND.
FILTER POWER LINE 180A 400/690V - B84143B180S24
 Order 'filter power line 180a 400/690v - B84143B180S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B180S24-ND.
FILTER POWER LINE 150A 400/690V - B84143A150R21
 Order 'filter power line 150a 400/690v - B84143A150R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A150R21-ND.
FILTER POWER LINE 36A 400/690V - B84143A36R21
 Order 'filter power line 36a 400/690v - B84143A36R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A36R21-ND.
FILTER POWER LINE 50A 400/690V - B84143A50R21
 Order 'filter power line 50a 400/690v - B84143A50R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A50R21-ND.
FILTER POWER LINE 80A 400/690V - B84143A80R21
 Order 'filter power line 80a 400/690v - B84143A80R21' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A80R21-ND.
FILTER POWER LINE 1000A 400/690V - B84143B1000S24
 Order 'filter power line 1000a 400/690v - B84143B1000S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B1000S24-ND.
FILTER POWER LINE 150A 400/690V - B84143B150S24
 Order 'filter power line 150a 400/690v - B84143B150S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B150S24-ND.
FILTER POWER LINE 1600A 400/690V - B84143B1600S24
 Order 'filter power line 1600a 400/690v - B84143B1600S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B1600S24-ND.
FILTER POWER LINE 2500A 400/690V - B84143B2500S24
 Order 'filter power line 2500a 400/690v - B84143B2500S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B2500S24-ND.
FILTER POWER LINE 250A 400/690V - B84143B250S24
 Order 'filter power line 250a 400/690v - B84143B250S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B250S24-ND.
FILTER POWER LINE 320A 400/690V - B84143B320S24
 Order 'filter power line 320a 400/690v - B84143B320S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B320S24-ND.
FILTER POWER LINE 400A 400/690V - B84143B400S24
 Order 'filter power line 400a 400/690v - B84143B400S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B400S24-ND.
FILTER POWER LINE 600A 400/690V - B84143B600S24
 Order 'filter power line 600a 400/690v - B84143B600S24' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143B600S24-ND.
FILTER POWER LINE 180A 250/440V - B84143A180R
 Order 'filter power line 180a 250/440v - B84143A180R' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143A180R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER POWER LINE 180A 290/500V - B84143B180S20 Next: FILTER POWER LINE 180A 400/690V - B84143B180S24