FILTER 3-LINE 300VAC 16A PANEL - B84143-A16-R105
| Digi-Key Part Number | B84143-A16-R105-ND |
4 |
71.96000 |
Extended Price
287.84 |
| Manufacturer Part Number | B84143-A16-R105 | |||
| Description | FILTER 3-LINE 300VAC 16A PANEL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B84143-A16-R105 |
| Vendor | EPCOS Inc |
| Category | Filters |
| Inductance | * |
| Current | * |
| Filter Type | * |
| Series | * |
| Termination Style | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B84143 A16 R105 B84143A16R105 |
B84143-A16-R105 Specification Sheet
FILTER 3-LINE 300VAC 16A PANEL - B84143-A16-R105 (B84143-A16-R105-ND)
Related parts :FILTER 3-LINE 300VAC 16A PANEL - B84143-A16-R105
Order 'filter 3-line 300vac 16a panel - B84143-A16-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A16-R105-ND.
FILTER 3-LINE 300VAC 120A PANEL - B84143-A120-R105
Order 'filter 3-line 300vac 120a panel - B84143-A120-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A120-R105-ND.
FILTER 3-LINE 300VAC 50A PANEL - B84143-A150-R105
Order 'filter 3-line 300vac 50a panel - B84143-A150-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A150-R105-ND.
FILTER 3-LINE 300VAC 25A PANEL - B84143-A25-R105
Order 'filter 3-line 300vac 25a panel - B84143-A25-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A25-R105-ND.
FILTER 3-LINE 300VAC 36A PANEL - B84143-A36-R105
Order 'filter 3-line 300vac 36a panel - B84143-A36-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A36-R105-ND.
FILTER 3-LINE 300VAC 50A PANEL - B84143-A50-R105
Order 'filter 3-line 300vac 50a panel - B84143-A50-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A50-R105-ND.
FILTER 3-LINE 300VAC 66A PANEL - B84143-A66-R105
Order 'filter 3-line 300vac 66a panel - B84143-A66-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A66-R105-ND.
FILTER 3-LINE 300VAC 8.0A PANEL - B84143-A8-R105
Order 'filter 3-line 300vac 8.0a panel - B84143-A8-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A8-R105-ND.
FILTER 3-LINE 300VAC 90A PANEL - B84143-A90-R105
Order 'filter 3-line 300vac 90a panel - B84143-A90-R105' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number B84143-A90-R105-ND.
FILTER 3-PHASE 480V 16A TERM BLK - F3480T016
Order 'filter 3-phase 480v 16a term blk - F3480T016' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1126-ND.
FILTER 3-PHASE 600V 16A TERM BLK - F3600T016
Order 'filter 3-phase 600v 16a term blk - F3600T016' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1129-ND.
FILTER LINE 250VAC 16A PANEL - B84112G0000B116
Order 'filter line 250vac 16a panel - B84112G0000B116' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2802-ND.
FILTER LINE 250VAC 16A PANEL - B84113H0000B116
Order 'filter line 250vac 16a panel - B84113H0000B116' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-2809-ND.
FILTER LINE 250VAC 16A PANEL - B84111FB116
Order 'filter line 250vac 16a panel - B84111FB116' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3482-ND.
FILTER LINE 250VAC 16A PANEL - B84111FM116
Order 'filter line 250vac 16a panel - B84111FM116' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3489-ND.
Send this link via E-Mail
Help With This Screen