MODULE PWR ENTRY DBL FUSE 2A PNL - 860-02/006
| Digi-Key Part Number | Q471-ND |
1 10 100 250 500 |
21.43000 15.30800 12.70560 11.48100 10.71560 |
Extended Price
21.43 153.08 1270.56 2870.25 5357.80 |
| Manufacturer Part Number | 860-02/006 | |||
| Description | MODULE PWR ENTRY DBL FUSE 2A PNL | |||
| Quantity Available | 73 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 860-02/006 |
| Vendor | Qualtek |
| Category | Connectors |
| Type | IEC 320-C16 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect |
| Current | 2A |
| Voltage | 250V |
| Series | 860 |
| Features | Fuse Holder |
| Filter Type | EMI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
860 02 006 86002006 Q471 ND Q471ND Q471 |
860-02/006 Specification Sheet
MODULE PWR ENTRY DBL FUSE 2A PNL - 860-02/006 (Q471-ND)
Related parts :MODULE PWR ENTRY DBL FUSE 2A PNL - 860-02/006
Order 'module pwr entry dbl fuse 2a pnl - 860-02/006' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q471-ND.
MODULE PWR ENTRY DBL FUSE 4A PNL - 860-04/014
Order 'module pwr entry dbl fuse 4a pnl - 860-04/014' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q474-ND.
MODULE PWR ENTRY DBL FUSE 6A PNL - 860-06/016
Order 'module pwr entry dbl fuse 6a pnl - 860-06/016' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q476-ND.
MODULE POWER ENTRY FUSE 2A PNL - 860-02/001
Order 'module power entry fuse 2a pnl - 860-02/001' online from Digi-Key. Manufactured by Qualtek. Digi-Key part number Q470-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PE00SD000
Order 'module pwr entry dl fuse pnl mt - PE00SD000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00SD000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PE00XD000
Order 'module pwr entry dl fuse pnl mt - PE00XD000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE00XD000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PE0S0D000
Order 'module pwr entry dl fuse pnl mt - PE0S0D000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0S0D000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PE0SXD000
Order 'module pwr entry dl fuse pnl mt - PE0SXD000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PE0SXD000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PM000D000
Order 'module pwr entry dl fuse pnl mt - PM000D000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PM000D000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PM00SD000
Order 'module pwr entry dl fuse pnl mt - PM00SD000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PM00SD000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PM00XD000
Order 'module pwr entry dl fuse pnl mt - PM00XD000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PM00XD000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PM00XD00B
Order 'module pwr entry dl fuse pnl mt - PM00XD00B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PM00XD00B-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PM0S0D000
Order 'module pwr entry dl fuse pnl mt - PM0S0D000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PM0S0D000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PM0SSD000
Order 'module pwr entry dl fuse pnl mt - PM0SSD000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PM0SSD000-ND.
MODULE PWR ENTRY DL FUSE PNL MT - PM0SSD00A
Order 'module pwr entry dl fuse pnl mt - PM0SSD00A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number PM0SSD00A-ND.
Send this link via E-Mail
Help With This Screen