FILTER POWER LINE EMI W/O FO 10A - 851-10/009
| Digi-Key Part Number | 851-10/009-ND |
1 10 100 250 500 |
16.26000 11.61200 9.63800 8.70900 8.12840 |
Extended Price
16.26 116.12 963.80 2177.25 4064.20 |
| Manufacturer Part Number | 851-10/009 | |||
| Description | FILTER POWER LINE EMI W/O FO 10A | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 851-10/009 |
| Vendor | Qualtek Electronics Corp. |
| Category | Inductors, Coils, Filters |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
851 10 009 85110009 |
851-10/009 Specification Sheet
FILTER POWER LINE EMI W/O FO 10A - 851-10/009 (851-10/009-ND)
Related parts:FILTER POWER LINE EMI W/O FO 10A - 851-10/009
Order 'filter power line emi w/o fo 10a - 851-10/009' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-10/009-ND.
FILTER POWER LINE EMI W/O FO 3A - 851-03/004
Order 'filter power line emi w/o fo 3a - 851-03/004' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-03/004-ND.
FILTER POWER LINE EMI W/O FO 5A - 851-05/006
Order 'filter power line emi w/o fo 5a - 851-05/006' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-05/006-ND.
FILTER POWER LINE EMI W/O FO 20A - 851-20/011
Order 'filter power line emi w/o fo 20a - 851-20/011' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-20/011-ND.
FILTER POWER LINE EMI FAST 10A - 851-10/007
Order 'filter power line emi fast 10a - 851-10/007' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-10/007-ND.
FILTER POWER LINE EMI FAST 10A - 851-10/008
Order 'filter power line emi fast 10a - 851-10/008' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-10/008-ND.
FILTER POWER LINE EMI FAST 10A - 850-10/003
Order 'filter power line emi fast 10a - 850-10/003' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 850-10/003-ND.
FILTER POWER LINE EMI FAST 10A - 848-10/003
Order 'filter power line emi fast 10a - 848-10/003' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 848-10/003-ND.
FILTER POWER LINE EMI FAST ON 2A - 851-02/001
Order 'filter power line emi fast on 2a - 851-02/001' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-02/001-ND.
FILTER POWER LINE EMI FAST 2A - 851-02/002
Order 'filter power line emi fast 2a - 851-02/002' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-02/002-ND.
FILTER POWER LINE EMI FAST ON 3A - 851-03/003
Order 'filter power line emi fast on 3a - 851-03/003' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-03/003-ND.
FILTER POWER LINE EMI FAST ON 5A - 851-05/005
Order 'filter power line emi fast on 5a - 851-05/005' online from Digi-Key. Manufactured by Qualtek Electronics Corp. Digi-Key part number 851-05/005-ND.
FILTER POWER LINE EMI 10A WIRE - 10EB33
Order 'filter power line emi 10a wire - 10EB33' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1007-ND.
FILTER POWER LINE EMI 10A FASTON - 10EB11
Order 'filter power line emi 10a faston - 10EB11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1008-ND.
FILTER POWER LINE EMI 10A SCREW - 10EB66
Order 'filter power line emi 10a screw - 10EB66' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1009-ND.
Send this link via E-Mail
Help With This Screen