FILTER 3-PHASE RFI PWR LINE 80A - 80AYC10B
| Digi-Key Part Number | 80AYC10B-ND |
1 |
499.77000 |
Extended Price
499.77 |
| Manufacturer Part Number | 80AYC10B | |||
| Description | FILTER 3-PHASE RFI PWR LINE 80A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 80AYC10B |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Termination Style | Stud |
| Type | Three Phase |
| Height | 141.000 mm [Max] |
| Length | 307.000 mm [Typ] |
| Width | 155.000 mm [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
80AYC10B 80AYC10B |
FILTER 3-PHASE RFI PWR LINE 80A - 80AYC10B (80AYC10B-ND)
Related parts:FILTER 3-PHASE RFI PWR LINE 80A - 80AYC10B
Order 'filter 3-phase rfi pwr line 80a - 80AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 80AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 110A - 110AYC10B
Order 'filter 3-phase rfi pwr line 110a - 110AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 110AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 150A - 150AYC10B-95
Order 'filter 3-phase rfi pwr line 150a - 150AYC10B-95' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 150AYC10B-95-ND.
FILTER 3-PHASE RFI PWR LINE 150A - 150AYC10B
Order 'filter 3-phase rfi pwr line 150a - 150AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 150AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 16A - 16AYA6A
Order 'filter 3-phase rfi pwr line 16a - 16AYA6A' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 16AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 16A - 16AYC10B
Order 'filter 3-phase rfi pwr line 16a - 16AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 16AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 180A - 180AYC10B
Order 'filter 3-phase rfi pwr line 180a - 180AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 180AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 25A - 25AYA6A
Order 'filter 3-phase rfi pwr line 25a - 25AYA6A' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 25AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 25A - 25AYC10B
Order 'filter 3-phase rfi pwr line 25a - 25AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 25AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 36A - 36AYA6A
Order 'filter 3-phase rfi pwr line 36a - 36AYA6A' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 36AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 36A - 36AYC10B
Order 'filter 3-phase rfi pwr line 36a - 36AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 36AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 50A - 50AYA6A
Order 'filter 3-phase rfi pwr line 50a - 50AYA6A' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 50AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 63A - 63AYC10B
Order 'filter 3-phase rfi pwr line 63a - 63AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 63AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 400A - 400CFN12
Order 'filter 3-phase rfi pwr line 400a - 400CFN12' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 400CFN12-ND.
FILTER 3-PHASE RFI SINGLE 20A - 20AYP6C
Order 'filter 3-phase rfi single 20a - 20AYP6C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20AYP6C-ND.
Send this link via E-Mail
Help With This Screen