FILTER 3PHASE RFI LO CURRENT 6A - 6AYO1
| Digi-Key Part Number | 6AYO1-ND |
10 |
37.54000 |
Extended Price
375.40 |
| Manufacturer Part Number | 6AYO1 | |||
| Description | FILTER 3PHASE RFI LO CURRENT 6A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6AYO1 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Termination Style | .250" Quick Connect |
| Type | Three Phase |
| Height | 38.700 mm [Max] |
| Length | 85.600 mm [Typ] |
| Width | 52.500 mm [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6AYO1 6AYO1 |
FILTER 3PHASE RFI LO CURRENT 6A - 6AYO1 (6AYO1-ND)
Related parts:FILTER 3PHASE RFI LO CURRENT 6A - 6AYO1
Order 'filter 3phase rfi lo current 6a - 6AYO1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6AYO1-ND.
FILTER 3PHASE RFI LO CURRENT 10A - 10AYO1
Order 'filter 3phase rfi lo current 10a - 10AYO1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10AYO1-ND.
FILTER 3PHASE RFI LO CURRENT 3A - 3AYO1
Order 'filter 3phase rfi lo current 3a - 3AYO1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3AYO1-ND.
FILTER 3PHASE RFI LO CURRENT 20A - 20AYO1
Order 'filter 3phase rfi lo current 20a - 20AYO1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1684-ND.
FILTER LINE RFI MED .250 6A - 6EAH1
Order 'filter line rfi med .250 6a - 6EAH1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1700-ND.
FILTER LINE RFI WIRE LEAD 6A - 6EDK3
Order 'filter line rfi wire lead 6a - 6EDK3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EDK3-ND.
FILTER LINE RFI COMPACT DUAL 6A - 6EMC1
Order 'filter line rfi compact dual 6a - 6EMC1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EMC1-ND.
FILTER LINE RFI COMPACT DUAL 6A - 6EMC3
Order 'filter line rfi compact dual 6a - 6EMC3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EMC3-ND.
FILTER LINE RFI WIRE LEAD 6A - 6VDK3
Order 'filter line rfi wire lead 6a - 6VDK3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6VDK3-ND.
FILTER LINE RFI .250 6A - 6EDK1
Order 'filter line rfi .250 6a - 6EDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EDK1-ND.
FILTER RFI PCB MOUNT 6A - 6EDP
Order 'filter rfi pcb mount 6a - 6EDP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EDP-ND.
FILTER RFI PCB MOUNT 6A - 6EOP
Order 'filter rfi pcb mount 6a - 6EOP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6EOP-ND.
FILTER PWR LINE RFI WIRE LEAD 6A - 6ESK3
Order 'filter pwr line rfi wire lead 6a - 6ESK3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6ESK3-ND.
FILTER LINE RFI .250 6A - 6VDK1
Order 'filter line rfi .250 6a - 6VDK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6VDK1-ND.
FILTER PWR LINE RFI WIRE LEAD 6A - 6VSK3
Order 'filter pwr line rfi wire lead 6a - 6VSK3' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6VSK3-ND.
Send this link via E-Mail
Help With This Screen