FILTER 3-PHASE RFI DUAL 45A - 45AYT6C - Filters
| Digi-Key Part Number | 45AYT6C-ND |
1 |
410.96000 |
Extended Price
410.96 |
| Manufacturer Part Number | 45AYT6C | |||
| Description | FILTER 3-PHASE RFI DUAL 45A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 45AYT6C |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Inductance | - |
| Current | 45A |
| Filter Type | Power Line |
| Series | A |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
45AYT6C 45AYT6C |
45AYT6C Specification Sheet
FILTER 3-PHASE RFI DUAL 45A - 45AYT6C (45AYT6C-ND) - Filters
Related parts Filters :FILTER 3-PHASE RFI DUAL 45A - 45AYT6C
Order 'filter 3-phase rfi dual 45a - 45AYT6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 45AYT6C-ND.
FILTER 3-PHASE RFI DUAL 20A - 20AYT6C
Order 'filter 3-phase rfi dual 20a - 20AYT6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20AYT6C-ND.
FILTER 3-PHASE RFI DUAL 30A - 30AYT6C
Order 'filter 3-phase rfi dual 30a - 30AYT6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 30AYT6C-ND.
FILTER 3-PHASE RFI SINGLE 45A - 45AYP6C
Order 'filter 3-phase rfi single 45a - 45AYP6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 45AYP6C-ND.
FILTER 3-PHASE RFI DUAL 60A - 60AYT6C
Order 'filter 3-phase rfi dual 60a - 60AYT6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1730-ND.
FILTER 3-PHASE RFI PWR LINE 110A - 110AYC10B
Order 'filter 3-phase rfi pwr line 110a - 110AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 110AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 150A - 150AYC10B
Order 'filter 3-phase rfi pwr line 150a - 150AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 150AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 16A - 16AYA6A
Order 'filter 3-phase rfi pwr line 16a - 16AYA6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 16AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 16A - 16AYC10B
Order 'filter 3-phase rfi pwr line 16a - 16AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 16AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 180A - 180AYC10B
Order 'filter 3-phase rfi pwr line 180a - 180AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 180AYC10B-ND.
FILTER 3-PHASE RFI SINGLE 20A - 20AYP6C
Order 'filter 3-phase rfi single 20a - 20AYP6C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20AYP6C-ND.
FILTER 3-PHASE RFI PWR LINE 25A - 25AYA6A
Order 'filter 3-phase rfi pwr line 25a - 25AYA6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 25AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 25A - 25AYC10B
Order 'filter 3-phase rfi pwr line 25a - 25AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 25AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 36A - 36AYA6A
Order 'filter 3-phase rfi pwr line 36a - 36AYA6A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 36AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 36A - 36AYC10B
Order 'filter 3-phase rfi pwr line 36a - 36AYC10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 36AYC10B-ND.
Send this link via E-Mail
Help With This Screen