FILTER POWER LINE MED .250 3A - 3EHZ1 - Inductors, Coils, Filters
| Digi-Key Part Number | 3EHZ1-ND |
12 |
38.95000 |
Extended Price
467.40 |
| Manufacturer Part Number | 3EHZ1 | |||
| Description | FILTER POWER LINE MED .250 3A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3EHZ1 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Termination Style | .250" Quick Connect |
| Type | Single Phase |
| Height | 33.300 mm [Max] |
| Length | 89.900 mm [Typ] |
| Width | 52.800 mm [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3EHZ1 3EHZ1 |
FILTER POWER LINE MED .250 3A - 3EHZ1 (3EHZ1-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:FILTER POWER LINE MED .250 3A - 3EHZ1
Order 'filter power line med .250 3a - 3EHZ1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EHZ1-ND.
FILTER POWER LINE RFI .250 3A - 3ER1
Order 'filter power line rfi .250 3a - 3ER1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3ER1-ND.
FILTER POWER LINE RFI .250 3A - 3ESK1
Order 'filter power line rfi .250 3a - 3ESK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3ESK1-ND.
FILTER POWER LINE RFI .250 3A - 3ET1
Order 'filter power line rfi .250 3a - 3ET1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3ET1-ND.
FILTER POWER LINE RFI .250 3A - 3EX1
Order 'filter power line rfi .250 3a - 3EX1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EX1-ND.
FILTER POWER LINE RFI .250 3A - 3VSK1
Order 'filter power line rfi .250 3a - 3VSK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3VSK1-ND.
FILTER POWER LINE RFI .250 3A - 3VV1
Order 'filter power line rfi .250 3a - 3VV1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3VV1-ND.
FILTER POWER LINE RFI .250 3A - 3EZ1
Order 'filter power line rfi .250 3a - 3EZ1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1696-ND.
FILTER POWER LINE RFI .250 3A - 3VQ1
Order 'filter power line rfi .250 3a - 3VQ1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1728-ND.
FILTER RFI PWR LINE MED .250 3A - 3EH1
Order 'filter rfi pwr line med .250 3a - 3EH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1758-ND.
FILTER POWER LINE RFI .250 1A - 1ER1
Order 'filter power line rfi .250 1a - 1ER1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1ER1-ND.
FILTER POWER LINE RFI .250 3A - 3ER7M
Order 'filter power line rfi .250 3a - 3ER7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ER7M-ND.
FILTER POWER LINE RFI .250 3A - 3ER7
Order 'filter power line rfi .250 3a - 3ER7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ER7-ND.
FILTER POWER LINE RFI .250 3A - 3ESK7M
Order 'filter power line rfi .250 3a - 3ESK7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ESK7M-ND.
FILTER POWER LINE RFI .250 3A - 3ESK7
Order 'filter power line rfi .250 3a - 3ESK7' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3ESK7-ND.
Send this link via E-Mail
Help With This Screen