FILTER POWER LINE EMI 6A FASTON - 06EK11 - Inductors, Coils, Filters
| Digi-Key Part Number | 364-1018-ND |
1 25 50 100 250 500 1000 10000 |
12.04000 9.87000 9.08000 8.27000 7.69004 7.23728 6.43639 5.79566 |
Extended Price
12.04 246.75 454.00 827.00 1922.51 3618.64 6436.39 57956.60 |
| Manufacturer Part Number | 06EK11 | |||
| Description | FILTER POWER LINE EMI 6A FASTON | |||
| Quantity Available | 281 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06EK11 |
| Vendor | Eastek International/PREO |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Current | 6.0 A @ 250.0 VAC |
| Termination Style | Faston |
| Height | 29.500 mm [Typ] |
| Width | 52.600 mm [Typ] |
| Standard | CSA |
| Standard | UL |
| Standard | VDE |
| Packaging | Bulk |
| Frequency | 50.000 Hz [Typ] |
| Frequency | 60.000 Hz [Typ] |
| A | 78.700 mm [Typ] |
| B | 52.600 mm [Typ] |
| C | 29.500 mm [Typ] |
| D | 60.300 mm [Typ] |
| E | 71.400 mm [Typ] |
| Other Names |
06EK11 06EK11 364 1018 ND 3641018ND 364-1018 |
06EK11 Specification Sheet
FILTER POWER LINE EMI 6A FASTON - 06EK11 (364-1018-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:FILTER POWER LINE EMI 6A FASTON - 06EK11
Order 'filter power line emi 6a faston - 06EK11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1018-ND.
FILTER POWER LINE EMI 6A FASTON - 06EB11
Order 'filter power line emi 6a faston - 06EB11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1002-ND.
FILTER POWER LINE EMI 6A FASTON - 06ER11
Order 'filter power line emi 6a faston - 06ER11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1033-ND.
FILTER POWER LINE EMI 6A FASTON - 06HB11
Order 'filter power line emi 6a faston - 06HB11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1046-ND.
FILTER POWER LINE EMI 2A FASTON - 02EB11
Order 'filter power line emi 2a faston - 02EB11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1000-ND.
FILTER POWER LINE EMI 3A FASTON - 03EB11
Order 'filter power line emi 3a faston - 03EB11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1001-ND.
FILTER POWER LINE EMI 20A FASTON - 20EB11
Order 'filter power line emi 20a faston - 20EB11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1003-ND.
FILTER POWER LINE EMI 6A WIRE - 06EB33
Order 'filter power line emi 6a wire - 06EB33' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1006-ND.
FILTER POWER LINE EMI 10A FASTON - 10EB11
Order 'filter power line emi 10a faston - 10EB11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1008-ND.
FILTER POWER LINE EMI 2A FASTON - 02EK11
Order 'filter power line emi 2a faston - 02EK11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1016-ND.
FILTER POWER LINE EMI 3A FASTON - 03EK11
Order 'filter power line emi 3a faston - 03EK11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1017-ND.
FILTER POWER LINE EMI 10A FASTON - 10EK11
Order 'filter power line emi 10a faston - 10EK11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1019-ND.
FILTER POWER LINE EMI 20A FASTON - 20EK11
Order 'filter power line emi 20a faston - 20EK11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1020-ND.
FILTER POWER LINE EMI 6A WIRE - 06EK33
Order 'filter power line emi 6a wire - 06EK33' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1023-ND.
FILTER POWER LINE EMI 2A FASTON - 02ER11
Order 'filter power line emi 2a faston - 02ER11' online from Digi-Key. Manufactured by Eastek International/PREO. Digi-Key part number 364-1031-ND.
Send this link via E-Mail
Help With This Screen