FILTER POWER LINE EMI 10A SCREW - 10EB66 - Filters
250V 10A Emi Line Filter Filter Power Line Curtis Industries 10EB66
| Digi-Key Part Number | 364-1009-ND |
1 25 50 100 500 1000 |
11.01000 9.94520 9.28200 8.61900 8.28750 7.95600 |
Extended Price
11.01 248.63 464.10 861.90 4143.75 7956.00 |
| Manufacturer Part Number | 10EB66 | |||
| Description | FILTER POWER LINE EMI 10A SCREW | |||
| Quantity Available | 44 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10EB66 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | - |
| Current | 10A |
| Filter Type | Power Line |
| Termination Style | Stud Lug |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 250V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
10EB66 10EB66 364 1009 ND 3641009ND 364-1009 |
10EB66 Specification Sheet
FILTER POWER LINE EMI 10A SCREW - 10EB66 (364-1009-ND) - Filters
Related parts 250V 10A Emi Line Filter Filter Power Line Curtis Industries 10EB66FILTER POWER LINE EMI 10A SCREW - 10EB66
Order 'filter power line emi 10a screw - 10EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1009-ND.
FILTER POWER LINE EMI 10A SCREW - 10EK66
Order 'filter power line emi 10a screw - 10EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1028-ND.
FILTER POWER LINE EMI 10A SCREW - 10ER66
Order 'filter power line emi 10a screw - 10ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1043-ND.
FILTER POWER LINE EMI 10A SCREW - F1199DD10
Order 'filter power line emi 10a screw - F1199DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1199DD10-ND.
FILTER POWER LINE EMI 10A SCREW - F1299DD10
Order 'filter power line emi 10a screw - F1299DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299DD10-ND.
FILTER POWER LINE EMI 10A SCREW - F1399DD10
Order 'filter power line emi 10a screw - F1399DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1399DD10-ND.
FILTER POWER LINE EMI 10A WIRE - 10EB33
Order 'filter power line emi 10a wire - 10EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1007-ND.
FILTER POWER LINE EMI 10A FASTON - 10EB11
Order 'filter power line emi 10a faston - 10EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1008-ND.
FILTER POWER LINE EMI 10A FASTON - 10EK11
Order 'filter power line emi 10a faston - 10EK11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1019-ND.
FILTER POWER LINE EMI 10A WIRE - 10EK33
Order 'filter power line emi 10a wire - 10EK33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1024-ND.
FILTER POWER LINE EMI 10A FASTON - 10ER11
Order 'filter power line emi 10a faston - 10ER11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1034-ND.
FILTER POWER LINE EMI 10A WIRE - 10ER33
Order 'filter power line emi 10a wire - 10ER33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1039-ND.
FILTER POWER LINE EMI 10A FASTON - F1199AA10
Order 'filter power line emi 10a faston - F1199AA10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1052-ND.
FILTER POWER LINE EMI 10A WIRE - F1199BB10
Order 'filter power line emi 10a wire - F1199BB10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1057-ND.
FILTER POWER LINE EMI 10A FASTON - F1299AA10
Order 'filter power line emi 10a faston - F1299AA10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1063-ND.
Options for 250V 10A Emi Line Filter Filter Power Line Curtis Industries 10EB66
Send this link via E-Mail
Help With This Screen
