FILTER POWER LINE EMI 10A FASTON - 10EB11 - Filters
| Digi-Key Part Number | 364-1008-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 10EB11 | |||
| Description | FILTER POWER LINE EMI 10A FASTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10EB11 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | - |
| Current | 10A |
| Filter Type | Power Line |
| Termination Style | Fast-On |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 250V |
| Other Names |
10EB11 10EB11 364 1008 ND 3641008ND 364-1008 |
10EB11 Specification Sheet
FILTER POWER LINE EMI 10A FASTON - 10EB11 (364-1008-ND) - Filters
Related parts Filters :FILTER POWER LINE EMI 10A FASTON - 10EB11
Order 'filter power line emi 10a faston - 10EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1008-ND.
FILTER POWER LINE EMI 10A FASTON - 10EK11
Order 'filter power line emi 10a faston - 10EK11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1019-ND.
FILTER POWER LINE EMI 10A FASTON - 10ER11
Order 'filter power line emi 10a faston - 10ER11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1034-ND.
FILTER POWER LINE EMI 10A FASTON - F1199AA10
Order 'filter power line emi 10a faston - F1199AA10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1052-ND.
FILTER POWER LINE EMI 10A FASTON - F1299AA10
Order 'filter power line emi 10a faston - F1299AA10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1063-ND.
FILTER POWER LINE EMI 10A FASTON - F1399AA10
Order 'filter power line emi 10a faston - F1399AA10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1073-ND.
FILTER POWER LINE EMI 10A WIRE - 10EB33
Order 'filter power line emi 10a wire - 10EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1007-ND.
FILTER POWER LINE EMI 10A SCREW - 10EB66
Order 'filter power line emi 10a screw - 10EB66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1009-ND.
FILTER POWER LINE EMI 10A WIRE - 10EK33
Order 'filter power line emi 10a wire - 10EK33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1024-ND.
FILTER POWER LINE EMI 10A SCREW - 10EK66
Order 'filter power line emi 10a screw - 10EK66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1028-ND.
FILTER POWER LINE EMI 10A WIRE - 10ER33
Order 'filter power line emi 10a wire - 10ER33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1039-ND.
FILTER POWER LINE EMI 10A SCREW - 10ER66
Order 'filter power line emi 10a screw - 10ER66' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1043-ND.
FILTER POWER LINE EMI 10A SCREW - F1199DD10
Order 'filter power line emi 10a screw - F1199DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1199DD10-ND.
FILTER POWER LINE EMI 10A SCREW - F1299DD10
Order 'filter power line emi 10a screw - F1299DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299DD10-ND.
FILTER POWER LINE EMI 10A SCREW - F1399DD10
Order 'filter power line emi 10a screw - F1399DD10' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1399DD10-ND.
Send this link via E-Mail
Help With This Screen
