250V 6A Emi Line Filter Filter Power Line Curtis Industries 06EB33
FILTER POWER LINE EMI 6A WIRE - 06EB33 - Filters
| Digi-Key Part Number | 364-1006-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 06EB33 | |||
| Description | FILTER POWER LINE EMI 6A WIRE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06EB33 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | - |
| Current | 6A |
| Filter Type | Power Line |
| Termination Style | Lead Wire |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 250V |
| Other Names |
06EB33 06EB33 364 1006 ND 3641006ND 364-1006 |
06EB33 Specification Sheet
FILTER POWER LINE EMI 6A WIRE - 06EB33 (364-1006-ND) - Filters
Related parts 250V 6A Emi Line Filter Filter Power Line Curtis Industries 06EB33250V 6A Emi Line Filter Filter Power Line Curtis Industries 06EB33
Order 'filter power line emi 6a wire - 06EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1006-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries 06EK33
Order 'filter power line emi 6a wire - 06EK33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1023-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries 06ER33
Order 'filter power line emi 6a wire - 06ER33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1038-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries F1299BB06
Order 'filter power line emi 6a wire - F1299BB06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299BB06-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries F1199BB06
Order 'filter power line emi 6a wire - F1199BB06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1056-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries F1399BB06
Order 'filter power line emi 6a wire - F1399BB06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1077-ND.
80V 6A Emi Line Filter Filter Power Line Curtis Industries FD00BB006
Order 'filter power line dc 6a wire - FD00BB006' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1133-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries 06EB11
Order 'filter power line emi 6a faston - 06EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1002-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries 06EK11
Order 'filter power line emi 6a faston - 06EK11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1018-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries 06ER11
Order 'filter power line emi 6a faston - 06ER11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1033-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries F1199AA06
Order 'filter power line emi 6a faston - F1199AA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1051-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries F1299AA06
Order 'filter power line emi 6a faston - F1299AA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1062-ND.
250V 6A Emi Line Filter Filter Power Line Curtis Industries F1399AA06
Order 'filter power line emi 6a faston - F1399AA06' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1072-ND.
250V 2A Emi Line Filter Filter Power Line Curtis Industries 02EB33
Order 'filter power line emi 2a wire - 02EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1004-ND.
250V 3A Emi Line Filter Filter Power Line Curtis Industries 03EB33
Order 'filter power line emi 3a wire - 03EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1005-ND.
Options for 250V 6A Emi Line Filter Filter Power Line Curtis Industries 06EB33
Send this link via E-Mail
Help With This Screen
