FILTER POWER LINE EMI 3A WIRE - 03EB33
250V 3A Emi Line Filter Filter Power Line Curtis Industries 03EB33
| Digi-Key Part Number | 364-1005-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 03EB33 | |||
| Description | FILTER POWER LINE EMI 3A WIRE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 03EB33 |
| Vendor | Curtis Industries |
| Category | Filters |
| Inductance | - |
| Current | 3A |
| Filter Type | Power Line |
| Termination Style | Lead Wire |
| Mounting Type | Chassis Mount |
| Voltage - Rated | 250V |
| Other Names |
03EB33 03EB33 364 1005 ND 3641005ND 364-1005 |
03EB33 Specification Sheet
FILTER POWER LINE EMI 3A WIRE - 03EB33 (364-1005-ND)
Related parts 250V 3A Emi Line Filter Filter Power Line Curtis Industries 03EB33FILTER POWER LINE EMI 3A WIRE - 03EB33
Order 'filter power line emi 3a wire - 03EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1005-ND.
FILTER POWER LINE EMI 3A WIRE - 03EK33
Order 'filter power line emi 3a wire - 03EK33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1022-ND.
FILTER POWER LINE EMI 3A WIRE - 03ER33
Order 'filter power line emi 3a wire - 03ER33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1037-ND.
FILTER POWER LINE EMI 3A WIRE - F1299BB03
Order 'filter power line emi 3a wire - F1299BB03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number F1299BB03-ND.
FILTER POWER LINE EMI 3A WIRE - F1199BB03
Order 'filter power line emi 3a wire - F1199BB03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1055-ND.
FILTER POWER LINE EMI 3A WIRE - F1399BB03
Order 'filter power line emi 3a wire - F1399BB03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1076-ND.
FILTER POWER LINE EMI 3A FASTON - 03EB11
Order 'filter power line emi 3a faston - 03EB11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1001-ND.
FILTER POWER LINE EMI 3A FASTON - 03EK11
Order 'filter power line emi 3a faston - 03EK11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1017-ND.
FILTER POWER LINE EMI 3A FASTON - 03ER11
Order 'filter power line emi 3a faston - 03ER11' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1032-ND.
FILTER POWER LINE EMI 3A FASTON - F1199AA03
Order 'filter power line emi 3a faston - F1199AA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1050-ND.
FILTER POWER LINE EMI 3A FASTON - F1299AA03
Order 'filter power line emi 3a faston - F1299AA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1061-ND.
FILTER POWER LINE EMI 3A FASTON - F1399AA03
Order 'filter power line emi 3a faston - F1399AA03' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1071-ND.
FILTER POWER LINE EMI 2A WIRE - 02EB33
Order 'filter power line emi 2a wire - 02EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1004-ND.
FILTER POWER LINE EMI 6A WIRE - 06EB33
Order 'filter power line emi 6a wire - 06EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1006-ND.
FILTER POWER LINE EMI 10A WIRE - 10EB33
Order 'filter power line emi 10a wire - 10EB33' online from Digi-Key. Manufactured by Curtis Industries. Digi-Key part number 364-1007-ND.
Options for 250V 3A Emi Line Filter Filter Power Line Curtis Industries 03EB33
Send this link via E-Mail
Help With This Screen
