Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER RFI GEN PURPOSE 30A PCB - 30K6

Digi-Key Part Number 30K6-ND
Price Break
4
Unit Price
100.36000
Extended Price
401.44
Manufacturer Part Number30K6
DescriptionFILTER RFI GEN PURPOSE 30A PCB
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information30K6
VendorCorcom/Tyco Electronics
CategoryInductors, Coils, Filters
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 30K6
30K6

FILTER RFI GEN PURPOSE 30A PCB - 30K6 (30K6-ND)

Related parts:
FILTER RFI GEN PURPOSE 30A PCB - 30K6
 Order 'filter rfi gen purpose 30a pcb - 30K6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30K6-ND.
FILTER RFI GEN PURPOSE 30A PCB - 30K6
 Order 'filter rfi gen purpose 30a pcb - 30K6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30K6-NDR.
FILTER RFI GEN PURPOSE 10A PCB - 10K1
 Order 'filter rfi gen purpose 10a pcb - 10K1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10K1-ND.
FILTER RFI GEN PURPOSE 10A PCB - 10K6
 Order 'filter rfi gen purpose 10a pcb - 10K6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10K6-ND.
FILTER RFI GEN PURPOSE 1A PCB - 1K1
 Order 'filter rfi gen purpose 1a pcb - 1K1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1K1-ND.
FILTER RFI GEN PURPOSE 20A PCB - 20K1
 Order 'filter rfi gen purpose 20a pcb - 20K1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20K1-ND.
FILTER RFI GEN PURPOSE 20A PCB - 20K6
 Order 'filter rfi gen purpose 20a pcb - 20K6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20K6-ND.
FILTER RFI GEN PURPOSE 3A PCB - 3R1
 Order 'filter rfi gen purpose 3a pcb - 3R1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3R1-ND.
FILTER RFI GEN PURPOSE 5A PCB - 5K1
 Order 'filter rfi gen purpose 5a pcb - 5K1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 5K1-ND.
FILTER RFI GEN PURPOSE 1A PCB - 1EDP
 Order 'filter rfi gen purpose 1a pcb - 1EDP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1364-ND.
FILTER RFI GEN PURPOSE 3A PCB - 3EDP
 Order 'filter rfi gen purpose 3a pcb - 3EDP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1365-ND.
FILTER RFI GEN PURPOSE 1A PCB - 1EOP
 Order 'filter rfi gen purpose 1a pcb - 1EOP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1366-ND.
FILTER RFI GEN PURPOSE 3A PCB - 3EOP
 Order 'filter rfi gen purpose 3a pcb - 3EOP' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1367-ND.
FILTER LINE RFI GEN PURPOSE 40A - 40VK6
 Order 'filter line rfi gen purpose 40a - 40VK6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 40VK6-ND.
FILTER LINE RFI GEN PURPOSE 60A - 60VK6
 Order 'filter line rfi gen purpose 60a - 60VK6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 60VK6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER RFI GEN PURPOSE 20A PCB - 20K6 Next: FILTER RFI GEN PURPOSE 30A PCB - 30K6