FILTER LINE RFI BULKHEAD 30A - 30DCB6F
| Digi-Key Part Number | 30DCB6F-ND |
1 |
132.63000 |
Extended Price
132.63 |
| Manufacturer Part Number | 30DCB6F | |||
| Description | FILTER LINE RFI BULKHEAD 30A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30DCB6F |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Type | Single Phase |
| Height | 37.600 mm [Max] |
| Length | 195.300 mm [Typ] |
| Width | 128.500 mm [Typ] |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30DCB6F 30DCB6F |
FILTER LINE RFI BULKHEAD 30A - 30DCB6F (30DCB6F-ND)
Related parts:FILTER LINE RFI BULKHEAD 30A - 30DCB6F
Order 'filter line rfi bulkhead 30a - 30DCB6F' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB6F-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB10BF
Order 'filter line rfi bulkhead 30a - 30DCB10BF' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB10BF-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB10B
Order 'filter line rfi bulkhead 30a - 30DCB10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB10B-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB10F
Order 'filter line rfi bulkhead 30a - 30DCB10F' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB10F-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB10
Order 'filter line rfi bulkhead 30a - 30DCB10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB10-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB6BF
Order 'filter line rfi bulkhead 30a - 30DCB6BF' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB6BF-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB6B
Order 'filter line rfi bulkhead 30a - 30DCB6B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB6B-ND.
FILTER LINE RFI BULKHEAD 30A - 30DCB6
Order 'filter line rfi bulkhead 30a - 30DCB6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30DCB6-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB10BF
Order 'filter line rfi bulkhead 100a - 100DCB10BF' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCB10BF-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB10B
Order 'filter line rfi bulkhead 100a - 100DCB10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCB10B-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB10F
Order 'filter line rfi bulkhead 100a - 100DCB10F' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCB10F-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB10
Order 'filter line rfi bulkhead 100a - 100DCB10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCB10-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB6BF
Order 'filter line rfi bulkhead 100a - 100DCB6BF' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCB6BF-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB6B
Order 'filter line rfi bulkhead 100a - 100DCB6B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCB6B-ND.
FILTER LINE RFI BULKHEAD 100A - 100DCB6F
Order 'filter line rfi bulkhead 100a - 100DCB6F' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 100DCB6F-ND.
Send this link via E-Mail
Help With This Screen