FILTER LINE PWR RFI STD STUD 10A - 10VK6
| Digi-Key Part Number | 10VK6-ND |
1 25 50 100 250 500 1000 |
22.81000 15.93000 14.49000 13.31000 12.26000 11.39002 10.59999 |
Extended Price
22.81 398.25 724.50 1331.00 3065.00 5695.01 10599.99 |
| Manufacturer Part Number | 10VK6 | |||
| Description | FILTER LINE PWR RFI STD STUD 10A | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10VK6 |
| Vendor | Corcom/Tyco Electronics |
| Category | Inductors, Coils, Filters |
| Mounting Type | Panel Mount |
| Termination Style | Stud |
| Type | Single Phase |
| Height | 29.500 mm [Max] |
| Length | 87.900 mm [Typ] |
| Width | 52.600 mm [Typ] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10VK6 10VK6 |
FILTER LINE PWR RFI STD STUD 10A - 10VK6 (10VK6-ND)
Related parts:FILTER LINE PWR RFI STD STUD 10A - 10VK6
Order 'filter line pwr rfi std stud 10a - 10VK6' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10VK6-ND.
FILTER LINE PWR RFI STD .250 10A - 10VK7M
Order 'filter line pwr rfi std .250 10a - 10VK7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10VK7M-ND.
FILTER LINE PWR RFI STD .250 10A - 10VK7
Order 'filter line pwr rfi std .250 10a - 10VK7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10VK7-ND.
FILTER LINE PWR RFI STD STUD 30A - 30VK6C
Order 'filter line pwr rfi std stud 30a - 30VK6C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 30VK6C-ND.
FILTER LINE PWR RFI STD STUD 40A - 40VK6C
Order 'filter line pwr rfi std stud 40a - 40VK6C' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 40VK6C-ND.
FILTER LINE PWR RFI LOW .250 10A - 10EK1
Order 'filter line pwr rfi low .250 10a - 10EK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EK1-ND.
FILTER LINE PWR RFI LOW .250 10A - 10EK7M
Order 'filter line pwr rfi low .250 10a - 10EK7M' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EK7M-ND.
FILTER LINE PWR RFI LOW .250 10A - 10EK7
Order 'filter line pwr rfi low .250 10a - 10EK7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 10EK7-ND.
FILTER LINE PWR RFI STD .250 20A - 20VK7
Order 'filter line pwr rfi std .250 20a - 20VK7' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 20VK7-ND.
FILTER LINE PWR RFI STD .250 1A - 1VK1
Order 'filter line pwr rfi std .250 1a - 1VK1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1683-ND.
FILTER LINE PWR RFI LOW .250 1A - 1EK1
Order 'filter line pwr rfi low .250 1a - 1EK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 1EK1-ND.
FILTER LINE PWR RFI LOW .250 2A - 2EK1
Order 'filter line pwr rfi low .250 2a - 2EK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 2EK1-ND.
FILTER LINE PWR RFI LOW .250 3A - 3EK1
Order 'filter line pwr rfi low .250 3a - 3EK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 3EK1-ND.
FILTER LINE PWR RFI LOW .250 5A - 5EK1
Order 'filter line pwr rfi low .250 5a - 5EK1' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1757-ND.
FILTER LINE PWR RFI STD .250 3A - 3VK7M
Order 'filter line pwr rfi std .250 3a - 3VK7M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3VK7M-ND.
Send this link via E-Mail
Help With This Screen