FILTER LINE RFI FLANGE 10 AMP - 10V1 - Filters
| Digi-Key Part Number | 10V1-ND |
12 |
58.40000 |
Extended Price
700.80 |
| Manufacturer Part Number | 10V1 | |||
| Description | FILTER LINE RFI FLANGE 10 AMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 10V1 |
| Vendor | Tyco Electronics Corcom |
| Category | Filters |
| Inductance | - |
| Current | 10A |
| Filter Type | Power Line |
| Series | V |
| Termination Style | Fast-on |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
10V1 10V1 |
10V1 Specification Sheet
FILTER LINE RFI FLANGE 10 AMP - 10V1 (10V1-ND) - Filters
Related parts Filters :FILTER LINE RFI FLANGE 10 AMP - 10V1
Order 'filter line rfi flange 10 amp - 10V1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10V1-ND.
FILTER LINE RFI FLANGE 10 AMP - 10R1
Order 'filter line rfi flange 10 amp - 10R1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10R1-ND.
FILTER LINE RFI FLANGE 10 AMP - 10R6
Order 'filter line rfi flange 10 amp - 10R6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10R6-ND.
FILTER LINE RFI FLANGE 10 AMP - 10S1
Order 'filter line rfi flange 10 amp - 10S1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10S1-ND.
FILTER LINE RFI FLANGE 12 AMP - 12FCD10
Order 'filter line rfi flange 12 amp - 12FCD10' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 12FCD10-ND.
FILTER LINE RFI FLANGE 20 AMP - 20B6
Order 'filter line rfi flange 20 amp - 20B6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20B6-ND.
FILTER LINE RFI FLANGE 20 AMP - 20R6
Order 'filter line rfi flange 20 amp - 20R6' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20R6-ND.
FILTER LINE RFI FLANGE 20 AMP - 20V1
Order 'filter line rfi flange 20 amp - 20V1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 20V1-ND.
FILTER LINE RFI FLANGE 3 AMP - 3B1
Order 'filter line rfi flange 3 amp - 3B1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3B1-ND.
FILTER LINE RFI FLANGE 3 AMP - 3S1A
Order 'filter line rfi flange 3 amp - 3S1A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3S1A-ND.
FILTER LINE RFI FLANGE 3 AMP - 3V1A
Order 'filter line rfi flange 3 amp - 3V1A' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3V1A-ND.
FILTER LINE RFI FLANGE 5 AMP - 5B1
Order 'filter line rfi flange 5 amp - 5B1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5B1-ND.
FILTER LINE RFI FLANGE 5 AMP - 5R1
Order 'filter line rfi flange 5 amp - 5R1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5R1-ND.
FILTER LINE RFI FLANGE 6 AMP - 6S1
Order 'filter line rfi flange 6 amp - 6S1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6S1-ND.
FILTER LINE RFI FLANGE 6 AMP - 6V1
Order 'filter line rfi flange 6 amp - 6V1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6V1-ND.
Send this link via E-Mail
Help With This Screen