EMI FILTER 10000PF 50V SMD - EXC-CET103U
| Digi-Key Part Number | P9832TR-ND |
1000 5000 10000 25000 |
.28900 .27800 .26800 .25700 |
Extended Price
289.00 1390.00 2680.00 6425.00 |
| Manufacturer Part Number | EXC-CET103U | |||
| Description | EMI FILTER 10000PF 50V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EXC-CET103U |
| Vendor | Panasonic - ECG |
| Category | Filters |
| Package / Case | 0.177" L x 0.071" W x 0.106" H (4.50mm x 1.80mm x 2.70mm) |
| Packaging | Tape & Reel (TR) |
| Attenuation Value | 25dB @ 15MHz ~ 120MHz |
| Capacitance | 0.01µF |
| Current | 2A |
| Center / Cutoff Frequency | 32MHz |
| Filter Type | Low Pass |
| Voltage | 50V |
| Impedance | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EXC CET103U EXCCET103U P9832TR ND P9832TRND P9832TR |
EXC-CET103U Specification Sheet
EMI FILTER 10000PF 50V SMD - EXC-CET103U (P9832TR-ND)
Related parts :EMI FILTER 10000PF 50V SMD - EXC-CET103U
Order 'emi filter 10000pf 50v smd - EXC-CET103U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9832TR-ND.
EMI FILTER 470PF 50V SMD - EXC-CET471U
Order 'emi filter 470pf 50v smd - EXC-CET471U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9829TR-ND.
EMI FILTER 1000PF 50V SMD - EXC-CET102U
Order 'emi filter 1000pf 50v smd - EXC-CET102U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9830TR-ND.
BEAD CORE 39 OHM 4A 0805 SMD - EXC-ML20A390U
Order 'bead core 39 ohm 4a 0805 smd - EXC-ML20A390U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10191TR-ND.
BEAD CORE 68 OHM 3A 1206 SMD - EXC-ML32A680U
Order 'bead core 68 ohm 3a 1206 smd - EXC-ML32A680U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10437TR-ND.
BEAD CORE 3.2X1.6X1.6 SMD T/R - EXC-CL3216U1
Order 'bead core 3.2x1.6x1.6 smd t/r - EXC-CL3216U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9810TR-ND.
BEAD CORE 4.5X3.2X1.8 SMD T/R - EXC-CL4532U1
Order 'bead core 4.5x3.2x1.8 smd t/r - EXC-CL4532U1' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9812TR-ND.
CHOKE COMM MODE 90 OHM .4A SMD - ACM2012-900-2P-T
Order 'choke comm mode 90 ohm .4a smd - ACM2012-900-2P-T' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2207-2-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
DIGITAL NOISE FILTER 500KHZ SMD - ELK-E103FA
Order 'digital noise filter 500khz smd - ELK-E103FA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9878TR-ND.
FILTER LINE 40A STUDS - 40VSK6
Order 'filter line 40a studs - 40VSK6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1615-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.
CAP 1000UF 50V ELECT FK SMD - EEV-FK1H102M
Order 'cap 1000uf 50v elect fk smd - EEV-FK1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3477TR-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
CAP .022UF 50V UF(B) FILM SMD - ECW-U1H223JB5
Order 'cap .022uf 50v uf(b) film smd - ECW-U1H223JB5' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCF1050TR-ND.
Send this link via E-Mail
Help With This Screen
